Part Details for AWAP02229 by Panasonic Electronic Components
Results Overview of AWAP02229 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWAP02229 Information
AWAP02229 by Panasonic Electronic Components is a Fiber Optic Switch.
Fiber Optic Switches are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for AWAP02229
AWAP02229 CAD Models
AWAP02229 Part Data Attributes
|
AWAP02229
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AWAP02229
Panasonic Electronic Components
Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1550 NM WAVELENGTH | |
Body Breadth | 16 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 50 mm | |
Communication Standard | TELCORDIA-GR-1221-CORE | |
Connection Type | SC/AdPC CONNECTOR | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | 9/125/900, SMF | |
Insertion Loss-Max | 1 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1310 nm | |
Optical Input Power-Max | 100 mW | |
Optical Life | 10000000 Cycle(s) | |
Packing Method | BOX | |
Port Configuration | 1X2 | |
Return Loss-Min | 50 dB | |
Switching Action | LATCHING | |
Switching Speed | 10 ms | |
Switching Voltage | 5 V |