-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clipped Sine Output Oscillator, 48MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVTX-14-E-48.000MHZ-F05-T by Abracon Corporation is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AVTX-14-E-48.000MHZ-F05-TCT-ND
|
DigiKey | XTAL OSC VCTCXO 48 MHZ CLPSNW SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
949 In Stock |
|
$1.4721 / $2.5200 | Buy Now |
DISTI #
AVTX-14-E-48.000MHZ-F05-T
|
Avnet Americas | VCTCXO 1612 4-SMD 48MHZ 0.5PPM -40C ~ 85 - Tape and Reel (Alt: AVTX-14-E-48.000MHZ-F05-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3440 / $1.3762 | Buy Now |
DISTI #
815-AVTX14E48MHZF05T
|
Mouser Electronics | TCXO Oscillators VCTCXO 1612 4-SMD 48MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V RoHS: Compliant | 909 |
|
$1.4700 / $2.5200 | Buy Now |
DISTI #
V72:2272_29016157
|
Arrow Electronics | Oscillator VC-TCXO 48MHz ±2ppm (Tol) ±0.5ppm (Stability) 11pF Clipped Sinewave 3.3V 4-Pin CSMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2422 Container: Cut Strips | Americas - 1000 |
|
$1.6740 / $1.7130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |
DISTI #
81427225
|
Verical | Oscillator VC-TCXO 48MHz ±2ppm (Tol) ±0.5ppm (Stability) 11pF Clipped Sinewave 3.3V 4-Pin CSMD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2422 | Americas - 1000 |
|
$1.7900 / $1.8450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVTX-14-E-48.000MHZ-F05-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AVTX-14-E-48.000MHZ-F05-T
Abracon Corporation
Clipped Sine Output Oscillator, 48MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 15 ppm | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 11000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.04X.06,39/27 | |
Physical Dimension | 1.65mm x 1.25mm x 0.9mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |