Part Details for ATXMEGA256A3U-MN by Microchip Technology Inc
Results Overview of ATXMEGA256A3U-MN by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA256A3U-MN Information
ATXMEGA256A3U-MN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA256A3U-MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATXMEGA256A3U-MN-ND
|
DigiKey | IC MCU 8/16BIT 256KB FLASH 64QFN Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1199 |
|
RFQ |
Part Details for ATXMEGA256A3U-MN
ATXMEGA256A3U-MN CAD Models
ATXMEGA256A3U-MN Part Data Attributes
|
ATXMEGA256A3U-MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA256A3U-MN
Microchip Technology Inc
IC MCU 8BIT 256KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD-3, VQFN-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA256A3U-MN
This table gives cross-reference parts and alternative options found for ATXMEGA256A3U-MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA256A3U-MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA256A3U-MHR | Microchip Technology Inc | $8.3240 | IC MCU 8BIT 256KB FLASH 64QFN | ATXMEGA256A3U-MN vs ATXMEGA256A3U-MHR |
ATXMEGA256A3U-MH | Microchip Technology Inc | $9.0603 | IC MCU 8BIT 256KB FLASH 64QFN | ATXMEGA256A3U-MN vs ATXMEGA256A3U-MH |
ATXMEGA256A3U-MNR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 256KB FLASH 64QFN | ATXMEGA256A3U-MN vs ATXMEGA256A3U-MNR |
ATXMEGA256A3U-MN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATXMEGA256A3U-MN is -40°C to +85°C.
-
The clock source for the ATXMEGA256A3U-MN can be configured using the CLKCTRL register. You can choose from internal RC oscillator, external crystal oscillator, or external clock source.
-
The maximum frequency for the ATXMEGA256A3U-MN is 32 MHz.
-
The built-in USB interface on the ATXMEGA256A3U-MN can be used by configuring the USB module using the USB registers and using the USB library provided by Microchip.
-
The maximum amount of flash memory available on the ATXMEGA256A3U-MN is 256 KB.