Part Details for ATSAMC20N17A-ANT by Microchip Technology Inc
Results Overview of ATSAMC20N17A-ANT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMC20N17A-ANT Information
ATSAMC20N17A-ANT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ATSAMC20N17A-ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2352
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-100, Product Range:Sam 32 Family Sam C20 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAMC20N17A-ANT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9800 | Buy Now |
DISTI #
ATSAMC20N17A-ANTCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1183 In Stock |
|
$3.8600 / $4.6500 | Buy Now |
DISTI #
ATSAMC20N17A-ANT
|
Avnet Americas | 32-Bit ARM Cortex-M0+ Microcontroller 128 Kbyte Flash 16 Kbyte SRAM 100-Pin TQFP T/R - Tape and Reel (Alt: ATSAMC20N17A-ANT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.8688 / $4.0005 | Buy Now |
DISTI #
579-ATSAMC20N17A-ANT
|
Mouser Electronics | ARM Microcontrollers - MCU 100 TQFP,105C TEMP, GREEN, 5V, 48MHZ,T&R RoHS: Compliant | 3105 |
|
$3.8500 / $4.6500 | Buy Now |
DISTI #
ATSAMC20N17A-ANT
|
Microchip Technology Inc | 100TQFP,105C,GREEN,2.7-5.5V,48MHz,T&R, TQFP, Projected EOL: 2044-05-02 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
4000 Alternates Available |
|
$3.3800 / $4.6500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 128KB Flash - 16KB SRAM - 3.3V/5V - 100-Pin TQFP - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$3.6700 / $10.0600 | Buy Now |
|
NAC | 100 TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R - Package: 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.0100 / $4.8400 | Buy Now |
DISTI #
ATSAMC20N17A-ANT
|
Avnet Silica | 32Bit ARM CortexM0 Microcontroller 128 Kbyte Flash 16 Kbyte SRAM 100Pin TQFP TR (Alt: ATSAMC20N17A-ANT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMC20N17A-ANT
|
EBV Elektronik | 32Bit ARM CortexM0 Microcontroller 128 Kbyte Flash 16 Kbyte SRAM 100Pin TQFP TR (Alt: ATSAMC20N17A-ANT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M0+ - 128KB Flash - 16KB SRAM - 3.3V/5V - 100-Pin TQFP - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$3.6700 / $10.0600 | Buy Now |
Part Details for ATSAMC20N17A-ANT
ATSAMC20N17A-ANT CAD Models
ATSAMC20N17A-ANT Part Data Attributes
|
ATSAMC20N17A-ANT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC20N17A-ANT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 84 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMC20N17A-ANT
This table gives cross-reference parts and alternative options found for ATSAMC20N17A-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC20N17A-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMC20N17A-AN | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMC20N17A-ANT vs ATSAMC20N17A-AN |
ATSAMC20N17A-ANT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAMC20N17A-ANT is 48 MHz.
-
The ATSAMC20N17A-ANT has 256 KB of flash memory.
-
No, the ATSAMC20N17A-ANT is a 3.3V device and should not be operated at 5V.
-
Yes, the ATSAMC20N17A-ANT has a built-in USB 2.0 full-speed device controller.
-
The operating temperature range of the ATSAMC20N17A-ANT is -40°C to +85°C.