Part Details for ATMEGA2560-16CUR by Atmel Corporation
Results Overview of ATMEGA2560-16CUR by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA2560-16CUR Information
ATMEGA2560-16CUR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA2560-16CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 583 |
|
RFQ |
Part Details for ATMEGA2560-16CUR
ATMEGA2560-16CUR CAD Models
ATMEGA2560-16CUR Part Data Attributes
|
ATMEGA2560-16CUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATMEGA2560-16CUR
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PBGA100, 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 16 | |
Ram | 8 | |
Flash Memory | 256 | |
Can | 0 | |
Adc Channels | 16 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Number of I/O Lines | 86 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ATMEGA2560-16CUR Frequently Asked Questions (FAQ)
-
The ATMEGA2560-16CUR can operate at a maximum clock frequency of 16 MHz, but it can also be overclocked to 20 MHz with some limitations. However, it's recommended to follow the datasheet guidelines for clock frequency selection to ensure reliable operation.
-
The power consumption of the ATMEGA2560-16CUR in sleep mode depends on the sleep mode used. In Power-Down mode, the current consumption is typically around 0.1-0.5 mA, while in Power-Save mode, it's around 1-2 mA. However, these values can vary depending on the specific application and configuration.
-
Yes, the ATMEGA2560-16CUR can operate with a 3.3V power supply, but it's recommended to use a voltage regulator to ensure a stable voltage supply. Additionally, some peripherals may not function correctly at 3.3V, so it's essential to check the datasheet for specific voltage requirements.
-
The ATMEGA2560-16CUR can be programmed using a USB connection with the help of a USB-to-UART bridge chip, such as the FT232R, and a programming software like Arduino IDE or Atmel Studio. The USB connection can also be used for serial communication and debugging.
-
The ATMEGA2560-16CUR has 256 KB of flash memory, 8 KB of SRAM, and 4 KB of EEPROM. The SRAM is used for data storage during program execution, while the EEPROM is used for non-volatile data storage.