Part Details for ATMEGA169A-MUR by Microchip Technology Inc
Results Overview of ATMEGA169A-MUR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA169A-MUR Information
ATMEGA169A-MUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA169A-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2747
|
Newark | 20 Mhz, Mlf/Qfn, Ind Temp, Green, T&r 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA169A-MUR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 | Buy Now |
DISTI #
72T3131
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Vqfn-64, Product Range:Avr Atmega Family Atmega16X Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:16Kb, No. Of Pins:64Pins, No. Of I/O S:54I/O Srohs Compliant: Yes |Microchip ATMEGA169A-MUR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8500 | Buy Now |
DISTI #
1611-ATMEGA169A-MURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 64QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4100 / $4.4900 | Buy Now |
DISTI #
ATMEGA169A-MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin QFN EP T/R - Tape and Reel (Alt: ATMEGA169A-MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.7553 / $3.8828 | Buy Now |
DISTI #
556-ATMEGA169A-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-20MHz RoHS: Compliant | 0 |
|
$3.7300 | Order Now |
DISTI #
ATMEGA169A-MUR
|
Microchip Technology Inc | 20 MHz, MLF/QFN, Ind Temp, Green, T&R, VQFN, Projected EOL: 2044-12-22 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$3.2600 / $4.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6400 / $10.6800 | Buy Now |
|
NAC | 20 MHz, MLF/QFN, Ind Temp, Green, T&R - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.8800 / $4.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6400 / $10.6800 | Buy Now |
Part Details for ATMEGA169A-MUR
ATMEGA169A-MUR CAD Models
ATMEGA169A-MUR Part Data Attributes
|
ATMEGA169A-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA169A-MUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA169A-MUR
This table gives cross-reference parts and alternative options found for ATMEGA169A-MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA169A-MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA169PA-MUR | Microchip Technology Inc | $5.1700 | IC MCU 8BIT 16KB FLASH 64QFN | ATMEGA169A-MUR vs ATMEGA169PA-MUR |
ATMEGA169PA-MN | Microchip Technology Inc | $5.1900 | IC MCU 8BIT 16KB FLASH 64QFN | ATMEGA169A-MUR vs ATMEGA169PA-MN |
ATMEGA169PA-MNR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC64, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | ATMEGA169A-MUR vs ATMEGA169PA-MNR |
ATMEGA169PA-MUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC64, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | ATMEGA169A-MUR vs ATMEGA169PA-MUR |
ATMEGA169PA-MU-SL383 | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC64 | ATMEGA169A-MUR vs ATMEGA169PA-MU-SL383 |
ATMEGA169PA-MU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC64, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | ATMEGA169A-MUR vs ATMEGA169PA-MU |
ATMEGA169A-MUR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of ATMEGA169A-MUR is 16 MHz.
-
ATMEGA169A-MUR has 16 KB of flash memory.
-
Yes, ATMEGA169A-MUR can operate at 3.3V, but it is not recommended as it may affect the device's performance and reliability.
-
The power consumption of ATMEGA169A-MUR in sleep mode is typically around 1-2 μA, depending on the sleep mode and clock settings.
-
No, ATMEGA169A-MUR does not have built-in USB support. However, it can be used with external USB controllers or implemented using bit-banging techniques.