Part Details for ATF22LV10C-10PU by Microchip Technology Inc
Results Overview of ATF22LV10C-10PU by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF22LV10C-10PU Information
ATF22LV10C-10PU by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for ATF22LV10C-10PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5745
|
Newark | Spld, 10Ns, 83.3Mhz, Dip-20 Rohs Compliant: Yes |Microchip ATF22LV10C-10PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 226 |
|
$2.3800 / $2.7400 | Buy Now |
DISTI #
ATF22LV10C-10PU-ND
|
DigiKey | IC PLD 10MC 10NS 24DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
335 In Stock |
|
$2.3875 / $2.7400 | Buy Now |
DISTI #
ATF22LV10C-10PU
|
Avnet Americas | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 24-Pin PDIP - Rail/Tube (Alt: ATF22LV10C-10PU) RoHS: Compliant Min Qty: 270 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.1774 / $2.5594 | Buy Now |
DISTI #
556-AF22LV10C10PU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 10 ns 24 I/O Pins 10 macorcells 10 reg RoHS: Compliant | 212 |
|
$2.3800 / $2.7400 | Buy Now |
DISTI #
V36:1790_07152688
|
Arrow Electronics | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 24-Pin PDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Date Code: 2408 | Americas - 135 |
|
$2.3290 / $2.4830 | Buy Now |
DISTI #
ATF22LV10C-10PU
|
Microchip Technology Inc | 10NS, PDIP, IND TEMP, GREEN, SPDIP, Projected EOL: 2039-11-18 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
706 Alternates Available |
|
$1.9500 / $2.7400 | Buy Now |
|
Onlinecomponents.com | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 24-Pin PDIP Tube RoHS: Compliant |
300 In Stock 690 Factory Stock |
|
$2.6100 / $3.9700 | Buy Now |
DISTI #
69731897
|
Verical | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 24-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2326 | Americas - 300 |
|
$3.5388 / $5.1625 | Buy Now |
DISTI #
87306295
|
Verical | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 24-Pin PDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2408 | Americas - 135 |
|
$2.3290 / $2.4830 | Buy Now |
DISTI #
71240483
|
Verical | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 24-Pin PDIP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2326 | Americas - 35 |
|
$2.6183 | Buy Now |
Part Details for ATF22LV10C-10PU
ATF22LV10C-10PU CAD Models
ATF22LV10C-10PU Part Data Attributes
|
ATF22LV10C-10PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF22LV10C-10PU
Microchip Technology Inc
IC PLD 10MC 10NS 24DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 71.4 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.877 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATF22LV10C-10PU
This table gives cross-reference parts and alternative options found for ATF22LV10C-10PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22LV10C-10PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF22LV10CQZ-30PU | Microchip Technology Inc | Check for Price | IC PLD 10MC 30NS 24DIP | ATF22LV10C-10PU vs ATF22LV10CQZ-30PU |
ATF22LV10C-10PU Frequently Asked Questions (FAQ)
-
The recommended programming voltage for the ATF22LV10C-10PU is 12.5V, as specified in the datasheet. However, it's essential to note that the device can be programmed at a lower voltage, typically 5V, but this may affect the programming speed and reliability.
-
Yes, the ATF22LV10C-10PU is compatible with 3.3V systems. The device's core voltage is 3.3V, and it can operate with input voltages as low as 2.7V. However, ensure that the programming voltage meets the recommended 12.5V for reliable programming.
-
The ATF22LV10C-10PU requires a specific power-up and power-down sequence to ensure proper operation. During power-up, VCC should be applied before VPP (programming voltage). During power-down, VPP should be removed before VCC. Failure to follow this sequence may result in device damage or malfunction.
-
The ATF22LV10C-10PU supports clock frequencies up to 100 MHz. However, the actual clock frequency may be limited by the system's design and the device's operating conditions.
-
The ATF22LV10C-10PU is not specifically designed or tested for radiation-hardened applications. If you require a radiation-hardened device, consider using a different part from Microchip's radiation-hardened portfolio or consult with Microchip's technical support team for guidance.