Part Details for ATC200A103MCA50C by American Technical Ceramics Corp
Results Overview of ATC200A103MCA50C by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATC200A103MCA50C Information
ATC200A103MCA50C by American Technical Ceramics Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ATC200A103MCA50C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 UF, SURFACE MOUNT | 9289 |
|
$0.4725 / $1.3500 | Buy Now |
Part Details for ATC200A103MCA50C
ATC200A103MCA50C CAD Models
ATC200A103MCA50C Part Data Attributes
|
ATC200A103MCA50C
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC200A103MCA50C
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for ATC200A103MCA50C
This table gives cross-reference parts and alternative options found for ATC200A103MCA50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC200A103MCA50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC200A103MPN50TV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP | ATC200A103MCA50C vs ATC200A103MPN50TV |
ATC200A103MWN50C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP | ATC200A103MCA50C vs ATC200A103MWN50C |
200A103MPN50C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP | ATC200A103MCA50C vs 200A103MPN50C |
ATC200A103MT50TV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | ATC200A103MCA50C vs ATC200A103MT50TV |
ATC200A103MPN50C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP | ATC200A103MCA50C vs ATC200A103MPN50C |
ATC200A103MW50TV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP | ATC200A103MCA50C vs ATC200A103MW50TV |
ATC200A103MCA50B | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | ATC200A103MCA50C vs ATC200A103MCA50B |
ATC200A103MW50C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP | ATC200A103MCA50C vs ATC200A103MW50C |
200A103MCA50C | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | ATC200A103MCA50C vs 200A103MCA50C |
ATC200A103MP50B | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP | ATC200A103MCA50C vs ATC200A103MP50B |
ATC200A103MCA50C Frequently Asked Questions (FAQ)
-
The recommended land pattern for the ATC200A103MCA50C can be found in the American Technical Ceramics Corp's application note or by contacting their technical support team. The land pattern should be designed to ensure proper soldering and to prevent thermal stress on the component.
-
Yes, the ATC200A103MCA50C is designed for high-frequency applications up to 50 GHz. However, the capacitor's performance may degrade at higher frequencies, and the user should consult the datasheet and application notes for specific guidance on high-frequency use.
-
The ATC200A103MCA50C has a maximum operating temperature of 125°C. While it can be used in high-temperature applications, the user should ensure that the component is properly derated and that the operating temperature does not exceed the maximum rating.
-
The ESR of the ATC200A103MCA50C is not explicitly stated in the datasheet. However, the ESR can be estimated based on the capacitor's impedance and Q factor, which are provided in the datasheet. Alternatively, the user can contact American Technical Ceramics Corp's technical support team for more information.
-
The ATC200A103MCA50C has a maximum voltage rating of 50 V. While it can be used in high-voltage applications, the user should ensure that the component is properly derated and that the operating voltage does not exceed the maximum rating.