Part Details for AT97SC3204T-X2MB-10 by Microchip Technology Inc
Results Overview of AT97SC3204T-X2MB-10 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT97SC3204T-X2MB-10 Information
AT97SC3204T-X2MB-10 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT97SC3204T-X2MB-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2207
|
Newark | Tpm Twi Com 40-Mlf Unsigned Ek 40 Vqfn 6X6X1Mm T/R Rohs Compliant: Yes |Microchip AT97SC3204T-X2MB-10 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4500 | Buy Now |
DISTI #
AT97SC3204T-X2MB-10
|
Avnet Americas | TWI Trusted Platform Module LPC Interface 40-Pin VQFN - Tape and Reel (Alt: AT97SC3204T-X2MB-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$4.0505 / $4.1880 | Buy Now |
DISTI #
556-A97SC3204TX2MB10
|
Mouser Electronics | Security ICs / Authentication ICs TPM TWI COM 40-MLF UNSIGNED EK RoHS: Compliant | 0 |
|
$4.2800 | Order Now |
|
Onlinecomponents.com | Secure MCU 8bit AVR RISC ROM 3.3V 40-Pin VQFN EP T/R RoHS: Compliant | 4000 Factory Stock |
|
$4.2600 / $11.6600 | Buy Now |
|
NAC | TPM TWI COM 40-MLF UNSIGNED EK - Package: 40 VQFN 6x6x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.1800 / $5.0400 | Buy Now |
DISTI #
AT97SC3204T-X2MB-10
|
Avnet Silica | TWI Trusted Platform Module LPC Interface 40Pin VQFN (Alt: AT97SC3204T-X2MB-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Secure MCU 8bit AVR RISC ROM 3.3V 40-Pin VQFN EP T/R RoHS: Compliant | 4000 Factory Stock |
|
$4.2600 / $11.6600 | Buy Now |
Part Details for AT97SC3204T-X2MB-10
AT97SC3204T-X2MB-10 CAD Models
AT97SC3204T-X2MB-10 Part Data Attributes
|
AT97SC3204T-X2MB-10
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3204T-X2MB-10
Microchip Technology Inc
IC CRYPTO TPM TWI 40QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
AT97SC3204T-X2MB-10 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the AT97SC3204T-X2MB-10 evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The AT97SC3204T-X2MB-10 can be configured for different clock frequencies using the Clock Control Register (CCR) and the Clock Prescaler Register (CPR). The datasheet provides a detailed description of the clock configuration process, and Microchip's application notes and software libraries can also be consulted for specific examples and code snippets.
-
The AT97SC3204T-X2MB-10 is rated for operation over the industrial temperature range of -40°C to +85°C, but it can also be operated at higher temperatures with reduced performance and reliability. Consult the datasheet and Microchip's application notes for more information on temperature-related specifications and guidelines.
-
The AT97SC3204T-X2MB-10 has several power management features, including sleep modes, idle modes, and shutdown modes. The datasheet provides a detailed description of these features and how to implement them using the Power Management Controller (PMC) and the System Clock Controller (SCC). Microchip's software libraries and application notes can also be consulted for code examples and implementation guidelines.
-
Microchip recommends using decoupling capacitors with a value of 0.1 μF to 1 μF, placed as close as possible to the power pins of the AT97SC3204T-X2MB-10. The datasheet and evaluation board user's guide provide more detailed guidelines on decoupling capacitor selection and placement, as well as PCB layout recommendations for minimizing noise and ensuring reliable operation.