Part Details for AT45DB041E-SHNHC-T by Renesas Electronics Corporation
Results Overview of AT45DB041E-SHNHC-T by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT45DB041E-SHNHC-T Information
AT45DB041E-SHNHC-T by Renesas Electronics Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT45DB041E-SHNHC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
724-AT45DB041ESHNHCT
|
Mouser Electronics | NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
Part Details for AT45DB041E-SHNHC-T
AT45DB041E-SHNHC-T CAD Models
AT45DB041E-SHNHC-T Part Data Attributes
|
AT45DB041E-SHNHC-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB041E-SHNHC-T
Renesas Electronics Corporation
Flash, 4MX1, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT45DB041E-SHNHC-T
This table gives cross-reference parts and alternative options found for AT45DB041E-SHNHC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB041E-SHNHC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT45DB041E-SHNHA-T | Adesto Technologies Corporation | $1.3117 | Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | AT45DB041E-SHNHC-T vs AT45DB041E-SHNHA-T |
AT45DB041E-SHNHC-T | Adesto Technologies Corporation | Check for Price | Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | AT45DB041E-SHNHC-T vs AT45DB041E-SHNHC-T |
AT45DB041E-SHNHA-T | Dialog Semiconductor GmbH | Check for Price | Flash, 4MX1, PDSO8, SOIC-8 | AT45DB041E-SHNHC-T vs AT45DB041E-SHNHA-T |
AT45DB041E-SHNHC-T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AT45DB041E-SHNHC-T is 2.7V to 3.6V, with a typical voltage of 3.3V.
-
When the device is in low power mode, page write operations are not allowed. The device must be brought out of low power mode before performing a page write operation.
-
The maximum number of erase cycles for the AT45DB041E-SHNHC-T is 100,000 cycles per sector.
-
The device status can be determined by reading the status register (SR) or the Ready/Busy (RDY/BUSY) pin. The status register provides information on the device's busy status, write enable latch status, and error flags.
-
The Sector Protection feature allows the user to protect specific sectors from accidental erase or program operations. This feature is useful for storing critical data that should not be modified.