Part Details for AT32UC3C2512C-Z2ZR by Atmel Corporation
Results Overview of AT32UC3C2512C-Z2ZR by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3C2512C-Z2ZR Information
AT32UC3C2512C-Z2ZR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for AT32UC3C2512C-Z2ZR
AT32UC3C2512C-Z2ZR CAD Models
AT32UC3C2512C-Z2ZR Part Data Attributes
|
AT32UC3C2512C-Z2ZR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT32UC3C2512C-Z2ZR
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 50MHz, CMOS, GREEN, MO-026, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | GREEN, MO-026, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of I/O Lines | 64 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
AT32UC3C2512C-Z2ZR Frequently Asked Questions (FAQ)
-
The AT32UC3C2512C-Z2ZR can operate from -40°C to +85°C, making it suitable for industrial and automotive applications.
-
The clock system can be configured using the Power Manager (PM) and the System Clock Controller (SCC) modules. Refer to the Atmel AVR32 UC3C Microcontroller datasheet, section 14.4 and 14.5, for detailed information on clock configuration and optimization.
-
The AT32UC3C2512C-Z2ZR supports USB 2.0 Full-Speed (12 Mbps) and Low-Speed (1.5 Mbps) modes. The maximum frequency is 48 MHz. To configure the USB interface, refer to the Atmel AVR32 UC3C Microcontroller datasheet, section 23, and the USB module documentation.
-
The AT32UC3C2512C-Z2ZR has a built-in Secure Boot mechanism that uses a 128-bit AES encryption engine. Refer to the Atmel AVR32 UC3C Microcontroller datasheet, section 10.4, and the Secure Boot documentation for implementation details.
-
The AT32UC3C2512C-Z2ZR has a typical active power consumption of 150 mA at 3.3V and 48 MHz. To optimize power consumption, use the Power Manager (PM) module to configure the clock frequency, voltage, and power modes. Refer to the Atmel AVR32 UC3C Microcontroller datasheet, section 14.3, for more information.