-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 128KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3B0128-A2UT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4532
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 60Mhz, Tqfp-64, Product Range:At32 Family At32Uc3B Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:60Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip AT32UC3B0128-A2UT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 | Buy Now |
DISTI #
AT32UC3B0128-A2UT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
160 In Stock |
|
$6.5800 / $7.9900 | Buy Now |
DISTI #
AT32UC3B0128-A2UT
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 128KB Flash 1.8V/3.3V 64-Pin TQFP Tray - Trays (Alt: AT32UC3B0128-A2UT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.5800 / $7.9900 | Buy Now |
DISTI #
556-AT32UC3B0128A2UT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit 128KB Flash RoHS: Compliant | 113 |
|
$6.5800 / $7.9900 | Buy Now |
DISTI #
AT32UC3B0128-A2UT
|
Microchip Technology Inc | 128KB Flash 64QFP 85C green, TQFP, Projected EOL: 2044-12-22 COO: Philippines ECCN: 3A991.a.2 RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$5.7800 / $7.9900 | Buy Now |
DISTI #
73927042
|
RS | Microcontroller, 128KB Flash, 64QFP, 85C green, 32-bit AVR, on chip flash Min Qty: 160 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 160 |
|
$6.8600 / $8.0700 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 128KB Flash - 1.8V/3.3V - 64-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$6.9400 / $10.1200 | Buy Now |
DISTI #
62462466
|
Verical | MCU 32-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Americas - 160 |
|
$12.5954 | Buy Now |
DISTI #
AT32UC3B0128-A2UT
|
TME | IC: AVR32 microcontroller, TQFP64, 1.65÷1.95VDC,3÷3.6VDC, AVR32 Min Qty: 1 | 0 |
|
$6.9300 / $8.7000 | RFQ |
|
NAC | 128KB Flash 64QFP 85C green - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 160 |
|
$6.8400 / $8.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT32UC3B0128-A2UT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3B0128-A2UT
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 44 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT32UC3B0128-A2UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3B0128-A2UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT32UC3B0128-A2UT | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 60MHz, CMOS, PQFP64, MS-026, TQFP-64 | AT32UC3B0128-A2UT vs AT32UC3B0128-A2UT |
AT32UC3B0128-A2UR | Microchip Technology Inc | Check for Price | IC MCU 32BIT 128KB FLASH 64TQFP | AT32UC3B0128-A2UT vs AT32UC3B0128-A2UR |
The maximum clock frequency of the AT32UC3B0128-A2UT is 60 MHz.
The AT32UC3B0128-A2UT has 128 KB of flash memory.
The AT32UC3B0128-A2UT can operate at 1.8V to 3.6V, but not 5V.
Yes, the AT32UC3B0128-A2UT has a built-in USB 2.0 full-speed interface.
The AT32UC3B0128-A2UT has 4 UARTs.