Part Details for AT21CS11-SSH10-T by Microchip Technology Inc
Results Overview of AT21CS11-SSH10-T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT21CS11-SSH10-T Information
AT21CS11-SSH10-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT21CS11-SSH10-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4384
|
Newark | 2.7-4.5V, 125Kbps, Ind Tmp, 8-Soic, Add=000 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip AT21CS11-SSH10-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 | Buy Now |
DISTI #
AT21CS11-SSH10-TCT-ND
|
DigiKey | IC EEPROM 1KBIT I2C 125KHZ 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7948 In Stock |
|
$0.2575 / $0.3100 | Buy Now |
DISTI #
AT21CS11-SSH10-T
|
Avnet Americas | Single-Wire I/O Powered Serial EEPROM with a Unique Factory-Programmed 64-Bit Serial Number 1Kbit Capacity 128M x 8 Organization 2.7V to 4.5V Supply Voltage Surface Mount 8-Lead SOIC T/R - Tape and Reel (Alt: AT21CS11-SSH10-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2415 / $0.2500 | Buy Now |
DISTI #
579-AT21CS11-SSH10-T
|
Mouser Electronics | EEPROM 2.7-4.5V, 125Kbps Ind Tmp, 8-SOIC RoHS: Compliant | 6432 |
|
$0.2500 | Buy Now |
DISTI #
AT21CS11-SSH10-T
|
Microchip Technology Inc | 2.7-4.5V, 125kpbs, Ind Tmp, 8-SOIC, SOIC, Projected EOL: 2044-10-17 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
5268 Alternates Available |
|
$0.2200 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Serial EEPROM - 1-Kbit (128 x 8) - I²C - Factory-Programmed Serial Number - 0-0-0 Slave Address - 2.7V to 4.5V - 8-lead SOIC - - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$0.2402 / $0.2564 | Buy Now |
DISTI #
AT21CS11-SSH10-T
|
IBS Electronics | EEPROM SERIAL-1WIRE 1K-BIT 128 X 8 3.3V 8-PIN SOIC N T/R Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.3250 | Buy Now |
|
NAC | 2.7-4.5V, 125Kbps, Ind Tmp, 8-SOIC, Add=000 - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2500 / $0.3100 | Buy Now |
DISTI #
AT21CS11-SSH10-T
|
Avnet Silica | SingleWire IO Powered Serial EEPROM with a Unique FactoryProgrammed 64Bit Serial Number 1Kbit Capacity 128M x 8 Organization 27V to 45V Supply Voltage Surface Mount 8Lead SOIC TR (Alt: AT21CS11-SSH10-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Serial EEPROM - 1-Kbit (128 x 8) - I²C - Factory-Programmed Serial Number - 0-0-0 Slave Address - 2.7V to 4.5V - 8-lead SOIC - - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$0.2402 / $0.2564 | Buy Now |
Part Details for AT21CS11-SSH10-T
AT21CS11-SSH10-T CAD Models
AT21CS11-SSH10-T Part Data Attributes
|
AT21CS11-SSH10-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT21CS11-SSH10-T
Microchip Technology Inc
EEPROM, 128X8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | 1-WIRE | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT21CS11-SSH10-T
This table gives cross-reference parts and alternative options found for AT21CS11-SSH10-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT21CS11-SSH10-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT21CS11-SS1110-T | Microchip Technology Inc | Check for Price | EEPROM | AT21CS11-SSH10-T vs AT21CS11-SS1110-T |
AT21CS11-SSH10-B | Microchip Technology Inc | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | AT21CS11-SSH10-T vs AT21CS11-SSH10-B |
AT21CS11-SSH10-T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AT21CS11-SSH10-T is -40°C to +85°C.
-
The AT21CS11-SSH10-T can be configured for I2C or SPI mode by setting the MODE pin high or low, respectively, during power-up. For I2C mode, the MODE pin should be connected to VCC, and for SPI mode, it should be connected to GND.
-
The maximum clock frequency supported by the AT21CS11-SSH10-T is 10 MHz for I2C mode and 20 MHz for SPI mode.
-
The AT21CS11-SSH10-T has built-in error detection and correction mechanisms, including checksum and CRC. In case of errors, the device can be reset and the transaction retried. The number of retries can be limited to prevent infinite loops.
-
Yes, the AT21CS11-SSH10-T can be used in a multi-master environment, but it requires careful bus arbitration and collision detection to prevent data corruption.