-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCTCXO 32.0000MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASVTX-13-C-32.000MHZ-I05-T by Abracon Corporation is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASVTX-13-C-32.000MHZ-I05-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVTX-13-C-32.000MHZ-I05-T
Abracon Corporation
XTAL OSC VCTCXO 32.0000MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 1.5 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 9.5 ppm | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.06X.08,63/39 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |
The operating temperature range of the ASVTX-13-C-32.000MHZ-I05-T is -40°C to +85°C.
Yes, the ASVTX-13-C-32.000MHZ-I05-T is designed for high-reliability applications and is built with a ruggedized design to withstand harsh environments.
The typical start-up time of the ASVTX-13-C-32.000MHZ-I05-T is 2-5 ms.
Yes, the ASVTX-13-C-32.000MHZ-I05-T is compatible with lead-free soldering processes and is RoHS compliant.
The recommended storage condition for the ASVTX-13-C-32.000MHZ-I05-T is in a dry, cool place with a relative humidity of 60% or less.