Part Details for AST3TQ53V40.000MHZ5SWT5 by Abracon Corporation
Results Overview of AST3TQ53V40.000MHZ5SWT5 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AST3TQ53V40.000MHZ5SWT5 Information
AST3TQ53V40.000MHZ5SWT5 by Abracon Corporation is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for AST3TQ53V40.000MHZ5SWT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Precision SMD VCTCXO - 40.000MHZ ±50ppb -40°C to +85°C - Clipped Sine Wave Output - 3.3V - 5.0x3.2x1.6mm - Tape&Reel RoHS: Compliant | 0 |
|
$64.7800 / $190.1300 | Buy Now |