-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCTCXO 10.0000MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AST3TQ53-V-10.000MHZ-1-SW by Abracon Corporation is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ53-V-10.000MHZ-1-SW-ND
|
DigiKey | XTAL OSC VCTCXO 10.0000MHZ SNWV Min Qty: 25 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AST3TQ53-V-10.000MHZ-1-SW
|
Avnet Americas | VCTCXO, 10 MHz, 100 ppb, Clipped Sinewave, 3.3 V, SMD, 5mm x 3.2mm, AST3TQ53 - Bulk (Alt: AST3TQ53-V-10.000MHZ-1-SW) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-TQ53V101SW
|
Mouser Electronics | TCXO Oscillators XTAL OSC VCTCXO 10.0000MHZ SNWV RoHS: Compliant | 0 |
|
$64.8900 | Order Now |
|
Onlinecomponents.com | Precision SMD VCTCXO - 10.000MHZ ±100ppb -40°C to +85°C - Clipped Sine Wave Output - 3.3V - 5.0x3.2x1.6mm - Bulk RoHS: Compliant | 0 |
|
$56.8900 / $107.8200 | Buy Now |
DISTI #
AST3TQ53-V-10.000MHZ-1-SW
|
Avnet Abacus | VCTCXO 10 MHz 100 ppb Clipped Sinewave 33 V SMD 5mm x 32mm AST3TQ53 (Alt: AST3TQ53-V-10.000MHZ-1-SW) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AST3TQ53-V-10.000MHZ-1-SW
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ53-V-10.000MHZ-1-SW
Abracon Corporation
XTAL OSC VCTCXO 10.0000MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 13 ppm | |
Frequency Stability | 0.1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | DILCC4,.12,154 | |
Physical Dimension | 5.0mm x 3.2mm x 2.0mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |