Part Details for AST3TQ-V-30.720MHZ-28-T5 by Abracon Corporation
Results Overview of AST3TQ-V-30.720MHZ-28-T5 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AST3TQ-V-30.720MHZ-28-T5 Information
AST3TQ-V-30.720MHZ-28-T5 by Abracon Corporation is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for AST3TQ-V-30.720MHZ-28-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AST3TQ-V-30.720MHZ-28-T5-ND
|
DigiKey | XTAL OSC VCTCXO 30.7200MHZ LVCMO Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9500 | Buy Now |
DISTI #
AST3TQ-V-30.720MHZ-28-T5
|
Avnet Americas | 0.28PPM STABILITY VCTCXO OVER -40? TO 85? - Tape and Reel (Alt: AST3TQ-V-30.720MHZ-28-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$12.4320 / $13.3643 | Buy Now |
DISTI #
815-3TQ-V30.720-28T5
|
Mouser Electronics | TCXO Oscillators XTAL OSC VCTCXO 30.7200MHZ LVCMO RoHS: Compliant | 0 |
|
$12.9500 | Order Now |
DISTI #
71320777
|
RS | Abracon Frequency Control - AST3TQ-V-30.720MHz-28-T5 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0300 / $16.5100 | RFQ |
|
Onlinecomponents.com | Precision SMD VCTCXO - 30.720MHZ ±280ppb -40°C to +85°C - LVCMOS Output - 3.3V - 7.0x5.0x1.9mm - Tape&Reel RoHS: Compliant | 0 |
|
$13.2700 / $37.3000 | Buy Now |
Part Details for AST3TQ-V-30.720MHZ-28-T5
AST3TQ-V-30.720MHZ-28-T5 CAD Models
AST3TQ-V-30.720MHZ-28-T5 Part Data Attributes
|
AST3TQ-V-30.720MHZ-28-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AST3TQ-V-30.720MHZ-28-T5
Abracon Corporation
XTAL OSC VCTCXO 30.7200MHZ LVCMO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 12 ppm | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30.72 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AST3TQ-V-30.720MHZ-28-T5
This table gives cross-reference parts and alternative options found for AST3TQ-V-30.720MHZ-28-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AST3TQ-V-30.720MHZ-28-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AST3TQ-V-30.720MHZ-28 | Abracon Corporation | $44.0831 | XTAL OSC VCTCXO 30.7200MHZ LVCMO | AST3TQ-V-30.720MHZ-28-T5 vs AST3TQ-V-30.720MHZ-28 |
AST3TQ-V-30.720MHZ-28-T5 Frequently Asked Questions (FAQ)
-
Abracon recommends following the recommended PCB layout guidelines in the datasheet, including using a ground plane, minimizing trace lengths, and avoiding vias under the oscillator. Additionally, it's recommended to use a 4-layer PCB with a dedicated ground plane to reduce noise and EMI.
-
To ensure reliable startup, Abracon recommends following the recommended power-up sequence, using a stable power supply, and ensuring the oscillator is properly decoupled. Additionally, it's recommended to add a 10-100nF capacitor in parallel with the oscillator to reduce startup time and improve reliability.
-
The AST3TQ-V-30.720MHZ-28-T5 has an operating temperature range of -40°C to +85°C. However, it's recommended to derate the frequency tolerance and stability over temperature according to the datasheet specifications.
-
The AST3TQ-V-30.720MHZ-28-T5 is designed to meet the requirements of MIL-STD-202G, Method 204D, Condition D, which includes vibration testing. However, it's recommended to consult with Abracon's application engineers to ensure the oscillator meets the specific vibration requirements of your application.
-
Abracon recommends following the recommended soldering profile in the datasheet, which includes a peak temperature of 260°C, a dwell time of 10-30 seconds, and a ramp rate of 3°C/second. It's also recommended to use a nitrogen atmosphere to reduce oxidation and improve solder joint reliability.