-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 6.8uH 1.6A 90mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-4030S-6R8M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0477
|
Newark | Fixed Ind 6.8Uh 1.6A 90 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-4030S-6R8M-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.2040 | Buy Now |
DISTI #
535-12323-1-ND
|
DigiKey | FIXED IND 6.8UH 1.6A 90 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2651 In Stock |
|
$0.1300 / $0.3200 | Buy Now |
DISTI #
ASPI-4030S-6R8M-T
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ? 20%, 1.6 A, Shielded, 2.75 A, 4mm x 4mm x 3mm - Tape and Reel (Alt: ASPI-4030S-6R8M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1267 / $0.1294 | Buy Now |
DISTI #
815-ASPI-4030S-6R8MT
|
Mouser Electronics | Power Inductors - SMD IND RoHS: Compliant | 4129 |
|
$0.1360 / $0.3200 | Buy Now |
|
Future Electronics | FIXED IND 6.8UH 1.6A 90 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.1410 / $0.1450 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 6.8uH ±20% - 2.75A - DCR: 0.09 ohm - SRF: 24MHz - Tape&Reel RoHS: Compliant |
4000 In Stock 6000 Factory Stock |
|
$0.0985 / $0.1576 | Buy Now |
DISTI #
84979740
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.6A 0.09Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 | Americas - 6000 |
|
$0.2156 | Buy Now |
DISTI #
85017793
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.6A 0.09Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2441 | Americas - 4000 |
|
$0.1585 / $0.2049 | Buy Now |
|
Bristol Electronics | 1923 |
|
RFQ | ||
|
Quest Components | 1538 |
|
$0.2096 / $0.5240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-4030S-6R8M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-4030S-6R8M-T
Abracon Corporation
IND 6.8uH 1.6A 90mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Abracon recommends a 4-layer PCB with a solid ground plane and a separate power plane for the oscillator. The oscillator output should be routed as a differential pair, and the power supply lines should be decoupled with capacitors.
To ensure reliable startup, Abracon recommends applying power to the oscillator slowly (dv/dt < 10V/ms) and ensuring that the power supply voltage is within the recommended operating range. Additionally, the oscillator output should be loaded with a 1kΩ to 10kΩ resistor to ensure proper startup.
The ASPI-4030S-6R8M-T is rated for operation from -40°C to +85°C. However, the oscillator's frequency stability and jitter performance may degrade at extreme temperatures.
While the ASPI-4030S-6R8M-T is designed to be robust, it is not designed for use in extremely harsh environments. Abracon recommends using the oscillator in environments with relative humidity < 80% and vibration < 10g. For more extreme environments, Abracon recommends using a more ruggedized oscillator or taking additional precautions such as conformal coating or potting.
To troubleshoot issues with the ASPI-4030S-6R8M-T, Abracon recommends checking the power supply voltage, oscillator output frequency, and load capacitance. Additionally, verify that the oscillator is properly terminated and that the PCB layout is correct. If issues persist, contact Abracon's technical support for further assistance.