Part Details for ASA01F36-LS by Advanced Energy Industries Inc
Results Overview of ASA01F36-LS by Advanced Energy Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASA01F36-LS Information
ASA01F36-LS by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ASA01F36-LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASA01F36-LS-ND
|
DigiKey | DC DC CONVERTER 3.3V 6W Min Qty: 300 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.3726 | Buy Now |
DISTI #
ASA01F36-LS
|
Avnet Americas | - Bulk (Alt: ASA01F36-LS) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5208 | Buy Now |
DISTI #
826-ASA01F36-LS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-75Vin Single 3.3V 1.2A RoHS: Compliant | 25 |
|
$21.9600 / $26.9700 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 3.96W - 3.3VDC @1.2A - Vin: 18 to 75VDC - Through Hole - 1.25 x 0.8 x 0.4 inches RoHS: Compliant |
120 In Stock |
|
$20.0000 / $27.1900 | Buy Now |
DISTI #
79014001
|
Verical | ASA01F36-LS Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 116 |
|
$26.2730 / $35.3470 | Buy Now |
DISTI #
ASA01F36-LS
|
Avnet Abacus | (Alt: ASA01F36-LS) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DC-DC Converter - 3.96W - 3.3VDC @1.2A - Vin: 18 to 75VDC - Through Hole - 1.25 x 0.8 x 0.4 inches RoHS: Compliant |
120 In Stock |
|
$20.0000 / $27.1900 | Buy Now |
Part Details for ASA01F36-LS
ASA01F36-LS CAD Models
ASA01F36-LS Part Data Attributes
|
ASA01F36-LS
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
ASA01F36-LS
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 3.96W, Hybrid, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Advanced Energy | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, CE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDIP-P8 | |
Length | 31.75 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | SHORT CIRCUIT | |
Screening Level | UL 62328-1 | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 3.96 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for ASA01F36-LS
This table gives cross-reference parts and alternative options found for ASA01F36-LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASA01F36-LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASA01F36-LS | Artesyn Embedded Technologies | $33.4900 | DC-DC Regulated Power Supply Module, 1 Output, 3.96W, Hybrid, DIP-8 | ASA01F36-LS vs ASA01F36-LS |