Part Details for AS4SD16M16DGC-75/XT by Micross Components
Results Overview of AS4SD16M16DGC-75/XT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4SD16M16DGC-75/XT Information
AS4SD16M16DGC-75/XT by Micross Components is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AS4SD16M16DGC-75/XT
AS4SD16M16DGC-75/XT CAD Models
AS4SD16M16DGC-75/XT Part Data Attributes
|
AS4SD16M16DGC-75/XT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS4SD16M16DGC-75/XT
Micross Components
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Schedule B Code | 8542.32.00.15 | |
Category CO2 Kg | 485 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V2.03 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4SD16M16DGC-75/XT
This table gives cross-reference parts and alternative options found for AS4SD16M16DGC-75/XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4SD16M16DGC-75/XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS4SD16M16DGC-75/ET | Micross Components | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | AS4SD16M16DGC-75/XT vs AS4SD16M16DGC-75/ET |
IS45S16160J-7TLA1-TR | Integrated Silicon Solution Inc | Check for Price | IC SDRAM 256MBIT 143MHZ 54TSOP | AS4SD16M16DGC-75/XT vs IS45S16160J-7TLA1-TR |
MT48LC16M16A2TG-7EIT:D | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | AS4SD16M16DGC-75/XT vs MT48LC16M16A2TG-7EIT:D |
MT48LC16M16A2P-7EIT:GTR | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | AS4SD16M16DGC-75/XT vs MT48LC16M16A2P-7EIT:GTR |
MT48LC16M16A2TG-7E:D | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | AS4SD16M16DGC-75/XT vs MT48LC16M16A2TG-7E:D |
MT48LC16M16A2P-7EIT:GT | Micron Technology Inc | Check for Price | Synchronous DRAM, | AS4SD16M16DGC-75/XT vs MT48LC16M16A2P-7EIT:GT |
AS4SD16M16DG-75/XT | Micross Components | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | AS4SD16M16DGC-75/XT vs AS4SD16M16DG-75/XT |
MT48LC16M16A2P-7EIT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | AS4SD16M16DGC-75/XT vs MT48LC16M16A2P-7EIT:G |