Part Details for AS0B821-S55B-7H by Foxconn Interconnect Technology Limited
Results Overview of AS0B821-S55B-7H by Foxconn Interconnect Technology Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS0B821-S55B-7H Information
AS0B821-S55B-7H by Foxconn Interconnect Technology Limited is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AS0B821-S55B-7H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS0B821-S55B-7H
|
Avnet Americas | Conn MXM 3.0 Socket RCP 314 POS 0.5mm Solder RA SMD T/R - Bulk (Alt: AS0B821-S55B-7H) RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AS0B821-S55B-7H
|
Avnet Abacus | Conn MXM 30 Socket RCP 314 POS 05mm Solder RA SMD TR (Alt: AS0B821-S55B-7H) RoHS: Compliant Min Qty: 2700 Package Multiple: 1350 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AS0B821-S55B-7H
AS0B821-S55B-7H CAD Models
AS0B821-S55B-7H Part Data Attributes
|
AS0B821-S55B-7H
Foxconn Interconnect Technology Limited
Buy Now
Datasheet
|
Compare Parts:
AS0B821-S55B-7H
Foxconn Interconnect Technology Limited
Card Edge Connector, 314 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FOXCONN INTERCONNECT TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Foxconn | |
Board Mounting Option | PEG | |
Body Breadth | 0.217 inch | |
Body Depth | 0.35 inch | |
Body Length | 3.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 55 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.75 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 314 | |
UL Flammability Code | 94V-0 |
AS0B821-S55B-7H Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm, but it's recommended to consult the Foxconn application note for specific guidance.
-
Yes, the AS0B821-S55B-7H is designed to withstand vibrations up to 10G, making it suitable for high-vibration applications.
-
The operating temperature range is -40°C to 105°C, but it's recommended to derate the connector's performance at extreme temperatures.
-
Yes, the AS0B821-S55B-7H is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The mating cycle rating is 500 cycles, but it's recommended to consult the Foxconn application note for specific guidance on mating cycle life.