Part Details for ARTJ-1100 by Infinite Electronics
Results Overview of ARTJ-1100 by Infinite Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARTJ-1100 Information
ARTJ-1100 by Infinite Electronics is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH1100CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 49 A, 0.0111 Ω@10 V, High-speed diode, SOP Advance(N) | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
SN75LVCP412ARTJR | Texas Instruments | Two Channel SATA 3Gbps Redriver 20-QFN 0 to 85 |
Price & Stock for ARTJ-1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-ARTJ-1100
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONRP-TNC J RG174188316 | 0 |
|
$1.5600 / $2.8400 | Order Now |
Part Details for ARTJ-1100
ARTJ-1100 CAD Models
ARTJ-1100 Part Data Attributes
|
ARTJ-1100
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
ARTJ-1100
Infinite Electronics
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Body Depth | 0.841 inch | |
Body Diameter | 0.472 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-174/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |