-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP61102Z6-7 by Diodes Incorporated is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0298
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 85Deg C |Diodes Inc. AP61102Z6-7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1760 |
|
$0.2520 / $0.7760 | Buy Now |
DISTI #
31-AP61102Z6-7CT-ND
|
DigiKey | IC REG BUCK ADJ 1A SOT563 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
95513 In Stock |
|
$0.1087 / $0.3100 | Buy Now |
DISTI #
AP61102Z6-7
|
Avnet Americas | DC/DC POL Converter, Adjustable, Synchronous Buck, 2.3 V to 5.5 V in, 0.6 V to 3.6 V/1A out, SOT-563 - Tape and Reel (Alt: AP61102Z6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 / $0.1077 | Buy Now |
DISTI #
621-AP61102Z6-7
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv LV Buck SOT563 T&R 3K RoHS: Compliant | 4875 |
|
$0.1080 / $0.3100 | Buy Now |
|
Bristol Electronics | 2416 |
|
RFQ | ||
|
Quest Components | 1932 |
|
$0.2430 / $0.6075 | Buy Now | |
|
Future Electronics | AP61102: 2.3V TO 5.5V INPUT, 1A LOW IQ SYNCHRONOUS BUCK CONVERTER Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.1090 / $0.1150 | Buy Now |
DISTI #
AP61102Z6-7
|
TME | PMIC, DC/DC converter, Uin: 2.3÷5.5VDC, Uout: 0.6÷3.6VDC, 1A, SMD Min Qty: 1 | 0 |
|
$0.1520 / $0.4620 | RFQ |
DISTI #
AP61102Z6-7
|
IBS Electronics | AP61102Z6-7 by DIODES INC. is a synchronous buck converter with 1 output, adjustable from 0.6V to 3.6V, delivering up to 1A. It comes in a compact 6-pin SOT-563 package, ideal for efficient DC-DC conversion. Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.1430 / $0.1508 | Buy Now |
DISTI #
AP61102Z6-7
|
Avnet Asia | DC/DC POL Converter, Adjustable, Synchronous Buck, 2.3 V to 5.5 V in, 0.6 V to 3.6 V/1A out, SOT-563 (Alt: AP61102Z6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0871 / $0.0974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP61102Z6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP61102Z6-7
Diodes Incorporated
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | PWM AND PFM CONTROL TECHNIQUE AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT ON TIME | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.05,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
To ensure the stability of the output voltage, it's recommended to use a minimum output capacitance of 10uF, and to choose a capacitor with a low ESR (Equivalent Series Resistance) to minimize voltage ripple.
Although the datasheet specifies a maximum input voltage of 6.5V, it's recommended to limit the input voltage to 6V to ensure reliable operation and to prevent damage to the device.
While the AP61102Z6-7 is rated for operation up to 125°C, it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation and to prevent overheating.
The power dissipation of the AP61102Z6-7 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Iq x Vin), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.