Part Details for AP1501A-50K5L-13 by Diodes Incorporated
Results Overview of AP1501A-50K5L-13 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP1501A-50K5L-13 Information
AP1501A-50K5L-13 by Diodes Incorporated is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP1501A-50K5L-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5 | 1964 |
|
$1.4850 / $4.0500 | Buy Now |
Part Details for AP1501A-50K5L-13
AP1501A-50K5L-13 CAD Models
AP1501A-50K5L-13 Part Data Attributes
|
AP1501A-50K5L-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1501A-50K5L-13
Diodes Incorporated
Switching Regulator, Voltage-mode, 7.5A, 173kHz Switching Freq-Max, BIPolar, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | D2PAK | |
Package Description | SOP, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.15 mm |
AP1501A-50K5L-13 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a large copper area connected to the tab of the device, and to use thermal vias to dissipate heat to the other side of the board. This will help to reduce the thermal resistance and improve the overall thermal performance of the device.
-
To ensure the device is properly soldered to the PCB, use a soldering iron with a temperature of around 250°C to 270°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the time the iron is in contact with the device, and avoid applying excessive force or pressure that could damage the device.
-
To prevent ESD damage, handle the device in an ESD-safe environment, wear an ESD strap or wrist strap, and use ESD-safe packaging materials. Avoid touching the device's pins or leads, and use an anti-static bag or wrap to store the device when not in use.
-
The correct input capacitor value depends on the input voltage, output voltage, and output current requirements of your application. A general rule of thumb is to use a capacitor with a value of 10uF to 22uF, but you may need to adjust this value based on your specific application requirements. Consult the datasheet and application notes for more information.
-
The AP1501A-50K5L-13 has a maximum junction temperature of 150°C, and a thermal resistance of 30°C/W. Be aware of the device's power dissipation and thermal resistance when designing your application, and take steps to ensure adequate heat sinking and airflow to prevent overheating.