Part Details for AM2965DC by AMD
Results Overview of AM2965DC by AMD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2965DC Information
AM2965DC by AMD is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM2965DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM2965DC-ND
|
DigiKey | IC BUFFER INVERT 5.25V 20CDIP Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$6.3200 | Buy Now |
DISTI #
86093362
|
Verical | AM2965DC Min Qty: 50 Package Multiple: 1 Date Code: 9401 | Americas - 69 |
|
$6.0750 / $7.6000 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | IC,MEMORY DRIVER,BIPOLAR,DIP,20PIN,CERAMIC | 24 |
|
$6.0750 / $12.1500 | Buy Now |
|
Quest Components | IC,MEMORY DRIVER,BIPOLAR,DIP,20PIN,CERAMIC | 4 |
|
$8.9100 / $12.1500 | Buy Now |
|
Quest Components | IC,MEMORY DRIVER,BIPOLAR,DIP,20PIN,CERAMIC | 1 |
|
$11.8710 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 0.2A RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 69 |
|
$4.8600 / $6.0800 | Buy Now |