Part Details for AM2908PC by AMD
Results Overview of AM2908PC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2908PC Information
AM2908PC by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM2908PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,4-BIT,ALS-TTL,DIP,20PIN,PLASTIC | 43 |
|
$11.4700 / $13.9500 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,4-BIT,ALS-TTL,DIP,20PIN,PLASTIC | 22 |
|
$9.4350 / $12.5800 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,4-BIT,ALS-TTL,DIP,20PIN,PLASTIC | 11 |
|
$12.5800 / $14.1525 | Buy Now |
Part Details for AM2908PC
AM2908PC CAD Models
AM2908PC Part Data Attributes
|
AM2908PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2908PC
AMD
Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS O/PS & RECEIVER O/PS ARE AVAILABLE; SELECTABLE MULTIPLEXER INPUTS | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.289 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR/3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 120 mA | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AM2908PC
This table gives cross-reference parts and alternative options found for AM2908PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2908PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM2908DMB | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AM2908PC vs AM2908DMB |
AM2908DC | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AM2908PC vs AM2908DC |
AM2908DM | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AM2908PC vs AM2908DM |
AM2908DC | AMD | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AM2908PC vs AM2908DC |
AM2908DM | AMD | Check for Price | Registered Bus Transceiver, TTL/H/L Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AM2908PC vs AM2908DM |
AM2908PC Frequently Asked Questions (FAQ)
-
The AM2908PC can operate at a maximum clock frequency of 12 MHz, but this can vary depending on the specific application and operating conditions.
-
The AM2908PC is designed to handle asynchronous inputs, but it's recommended to synchronize inputs using flip-flops or other synchronization techniques to ensure reliable operation.
-
Yes, the AM2908PC can be used in a microprocessor-based system as a peripheral device, but it's primarily designed as a standalone arithmetic logic unit (ALU).
-
The power consumption of the AM2908PC depends on the operating frequency, voltage, and other factors, but typically it ranges from 1.5W to 3.5W.
-
Yes, the AM2908PC is designed to be compatible with other AMD devices, such as the Am2900 series of microprocessors, but compatibility should be verified for specific applications.