Part Details for ALANS10001-3J11ET by Abracon Corporation
Results Overview of ALANS10001-3J11ET by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALANS10001-3J11ET Information
ALANS10001-3J11ET by Abracon Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for ALANS10001-3J11ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3358
|
Newark | Xfmr, 10/100/1000 Base-T, 1 Port, Smd, Transformer Type:10/100/1000 Base-T, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:Alans10001 Series, Rohs Compliant: Yes |Abracon ALANS10001-3J11ET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 326 |
|
$2.2300 / $4.2000 | Buy Now |
DISTI #
535-15134-1-ND
|
DigiKey | LAN SGL 1000B XFMR&CMC 24PIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3671 / $3.1000 | Buy Now |
DISTI #
ALANS10001-3J11ET
|
Avnet Americas | Ethernet & LAN Transformer, 10/100/1000 Base-T, 1 Port, 1CT:1CT, 350 ?H, 2.5 kV, Surface Mount - Tape and Reel (Alt: ALANS10001-3J11ET) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 1850 |
|
$1.0550 / $1.1115 | Buy Now |
DISTI #
815-ALANS100013J11ET
|
Mouser Electronics | Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C RoHS: Compliant | 121 |
|
$1.3300 / $3.1700 | Buy Now |
|
Onlinecomponents.com | LAN SGL 1000B XFMR&CMC 24pin RoHS: Compliant | 0 |
|
$1.1800 / $3.2300 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER, 10/100/1000 BASE-T APPLICATION(S), 1CT:1CT | 149 |
|
$1.3500 / $2.5000 | Buy Now |
DISTI #
ALANS10001-3J11ET
|
Avnet Abacus | Ethernet LAN Transformer 101001000 BaseT 1 Port 1CT1CT 350 H 25 kV Surface Mount - Tape and Reel (Alt: ALANS10001-3J11ET) RoHS: Compliant Min Qty: 2800 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ALANS10001-3J11ET
ALANS10001-3J11ET CAD Models
ALANS10001-3J11ET Part Data Attributes
|
ALANS10001-3J11ET
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALANS10001-3J11ET
Abracon Corporation
DATACOM TRANSFORMER FOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | 10/100/1000 BASE-T | |
Height | 6.8 mm | |
Isolation Voltage | 2500 V | |
Length | 18.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.2 mm |
ALANS10001-3J11ET Frequently Asked Questions (FAQ)
-
Abracon recommends following the IPC-7351B standard for the PCB land pattern, which can be found in the Abracon Application Note AN-03.
-
Abracon recommends using a soldering profile with a peak temperature of 240°C to 250°C, and a dwell time of 30 seconds to 60 seconds. Additionally, ensure the PCB is clean and free of oxidation.
-
The maximum operating temperature range for the ALANS10001-3J11ET is -40°C to +85°C, as specified in the datasheet. However, it's recommended to derate the crystal's frequency tolerance and stability above 70°C.
-
Yes, the ALANS10001-3J11ET is designed to withstand vibrations up to 10g, as specified in the datasheet. However, it's recommended to perform additional testing and validation for specific vibration profiles and environments.
-
Handle the ALANS10001-3J11ET by the package body only, avoiding touching the crystal element or electrodes. Store the devices in a dry, clean environment, and avoid exposing them to mechanical stress, moisture, or extreme temperatures.