Part Details for AGLP125V5-CSG289I by Microsemi Corporation
Results Overview of AGLP125V5-CSG289I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGLP125V5-CSG289I Information
AGLP125V5-CSG289I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for AGLP125V5-CSG289I
AGLP125V5-CSG289I CAD Models
AGLP125V5-CSG289I Part Data Attributes
|
AGLP125V5-CSG289I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGLP125V5-CSG289I
Microsemi Corporation
Field Programmable Gate Array, 3120 CLBs, 125000 Gates, 250MHz, 3120-Cell, CMOS, PBGA289, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3120 | |
Number of Equivalent Gates | 125000 | |
Number of Inputs | 212 | |
Number of Logic Cells | 3120 | |
Number of Outputs | 212 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3120 CLBS, 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for AGLP125V5-CSG289I
This table gives cross-reference parts and alternative options found for AGLP125V5-CSG289I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP125V5-CSG289I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGLP125V5-CS289 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 3120 CLBs, 125000 Gates, 250MHz, 3120-Cell, CMOS, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 | AGLP125V5-CSG289I vs AGLP125V5-CS289 |
AGLP125V5-CS289I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 3120 CLBs, 125000 Gates, 250MHz, 3120-Cell, CMOS, PBGA289 | AGLP125V5-CSG289I vs AGLP125V5-CS289I |
AGLP125V5-CS289I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 3120 CLBs, 125000 Gates, 250MHz, 3120-Cell, CMOS, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 | AGLP125V5-CSG289I vs AGLP125V5-CS289I |
AGLP125V5-CSG289 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 3120 CLBs, 125000 Gates, 250MHz, 3120-Cell, CMOS, PBGA289, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 | AGLP125V5-CSG289I vs AGLP125V5-CSG289 |
AGLP125V5-CSG289I Frequently Asked Questions (FAQ)
-
A good PCB layout should ensure minimal signal routing, use of thermal vias, and a solid ground plane. For thermal management, a heat sink or thermal interface material can be used to dissipate heat. Consult the Microsemi application note AN-107 for more details.
-
To ensure reliable operation, follow the recommended operating conditions, use a suitable thermal management strategy, and consider using a temperature sensor to monitor the device temperature. Also, ensure that the PCB is designed to withstand the thermal stresses.
-
Follow the recommended power-up sequence: VCC, then VCCIO, and finally the input signals. For power-down, reverse the sequence. Ensure that the input signals are stable before applying power to the device.
-
Handle the device in an ESD-protected environment, use ESD-protective packaging, and follow proper handling and storage procedures to prevent ESD damage.
-
Perform functional testing, including input/output signal integrity, timing, and power consumption tests. Validate the device's performance using a test bench or a development board, and consult the Microsemi datasheet and application notes for guidance.