Part Details for ADSP-BF533SBB500 by Analog Devices Inc
Results Overview of ADSP-BF533SBB500 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF533SBB500 Information
ADSP-BF533SBB500 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADSP-BF533SBB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BLACKFIN Embedded Processor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3409 |
|
$22.5800 / $28.2300 | Buy Now |
Part Details for ADSP-BF533SBB500
ADSP-BF533SBB500 CAD Models
ADSP-BF533SBB500 Part Data Attributes
|
ADSP-BF533SBB500
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF533SBB500
Analog Devices Inc
High Performance General Purpose Blackfin Processor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, MO-034AAG-2, BGA-169 | |
Pin Count | 169 | |
Manufacturer Package Code | B-169 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 3V OR 3.3V SUPPLY | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B169 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA169,17X17,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.45 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-BF533SBB500
This table gives cross-reference parts and alternative options found for ADSP-BF533SBB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF533SBB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-BF533SBBZ400 | Analog Devices Inc | $29.3015 | High Performance General Purpose Blackfin Processor | ADSP-BF533SBB500 vs ADSP-BF533SBBZ400 |
ADSP-BF533SBBZ500 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBB500 vs ADSP-BF533SBBZ500 |
ADSP-BF533SBBC400 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBB500 vs ADSP-BF533SBBC400 |
ADSP-BF533SBBC-5V | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBB500 vs ADSP-BF533SBBC-5V |
ADSP-BF533SBBC500 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBB500 vs ADSP-BF533SBBC500 |
ADSP-BF533SBBCZ400 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBB500 vs ADSP-BF533SBBCZ400 |
ADSP-BF533SBBCZ-5V | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBB500 vs ADSP-BF533SBBCZ-5V |
ADSP-BF533SKBCZ-6V | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBB500 vs ADSP-BF533SKBCZ-6V |
ADSP-BF533SKBCZ600 | Analog Devices Inc | Check for Price | IC 16-BIT, 50 MHz, OTHER DSP, PBGA160, LEAD FREE, MO-205AE, CSBGA-160, Digital Signal Processor | ADSP-BF533SBB500 vs ADSP-BF533SKBCZ600 |
ADSP-BF533SBSTZ400 | Analog Devices Inc | Check for Price | High Performance General Purpose Blackfin Processor | ADSP-BF533SBB500 vs ADSP-BF533SBSTZ400 |
ADSP-BF533SBB500 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ADSP-BF533SBB500 is -40°C to 85°C. However, it's essential to note that the device can operate at temperatures beyond this range, but with reduced performance and reliability.
-
To optimize power consumption, use the low-power modes (e.g., idle, sleep, and deep sleep) provided by the processor. Additionally, optimize your code to minimize CPU usage, use clock gating, and reduce the voltage and frequency of operation.
-
The ADSP-BF533SBB500 supports a maximum clock frequency of 500 MHz. However, the actual clock frequency may vary depending on the specific application and operating conditions.
-
To ensure reliable booting, use a robust boot loader that can handle power-on reset, brown-out reset, and watchdog timer reset. Also, ensure that the boot memory is properly configured and the boot code is correctly written.
-
The ADSP-BF533SBB500's DMA controller has limitations on the number of channels, transfer sizes, and priority levels. It's essential to carefully plan and optimize DMA usage to avoid conflicts and ensure efficient data transfer.