-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit Low-Power ADC With High-Z Input Buffer 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1245IDGST by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS1245IDGST-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
52007 In Stock |
|
$7.1300 | Buy Now |
DISTI #
296-15742-1-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0972 / $11.6800 | Buy Now |
DISTI #
595-ADS1245IDGST
|
Mouser Electronics | Analog to Digital Converters - ADC 24-bit Low-Power w/H i-Z Input Buffer RoHS: Compliant | 9 |
|
$7.0900 / $13.4300 | Buy Now |
DISTI #
86275990
|
Verical | 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1201 | Americas - 35364 |
|
$6.8625 / $8.5750 | Buy Now |
DISTI #
86275723
|
Verical | 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0701 | Americas - 9000 |
|
$6.8625 / $8.5750 | Buy Now |
DISTI #
86275944
|
Verical | 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0601 | Americas - 4820 |
|
$6.8625 / $8.5750 | Buy Now |
DISTI #
86275218
|
Verical | 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1001 | Americas - 1762 |
|
$6.8625 / $8.5750 | Buy Now |
DISTI #
86275202
|
Verical | 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 750 |
|
$6.8625 / $8.5750 | Buy Now |
DISTI #
86275376
|
Verical | 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0401 | Americas - 311 |
|
$6.8625 / $8.5750 | Buy Now |
|
Rochester Electronics | ADS1245 24-Bit Low-Power ADC With High-Z Input Buffer RoHS: Compliant Status: Active Min Qty: 1 | 52007 |
|
$5.4900 / $6.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1245IDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1245IDGST
Texas Instruments
24-Bit Low-Power ADC With High-Z Input Buffer 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 66667 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000015 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADS1245IDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1245IDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1245IDGSTG4 | Texas Instruments | Check for Price | 24-Bit Low-Power ADC With High-Z Input Buffer 10-VSSOP -40 to 85 | ADS1245IDGST vs ADS1245IDGSTG4 |
LTC2411-1CMS | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | ADS1245IDGST vs LTC2411-1CMS |
LTC2431IMS | Linear Technology | Check for Price | LTC2431 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | ADS1245IDGST vs LTC2431IMS |
LTC2411-1IMS#TR | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | ADS1245IDGST vs LTC2411-1IMS#TR |
LTC2431IMS#PBF | Analog Devices Inc | Check for Price | 20-Bit No Latency ∆Σ™ ADCs with Differential Input and Differential Reference | ADS1245IDGST vs LTC2431IMS#PBF |
LTC2422CMS | Linear Technology | Check for Price | LTC2422 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | ADS1245IDGST vs LTC2422CMS |
LTC2411CMS#TRPBF | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | ADS1245IDGST vs LTC2411CMS#TRPBF |
LTC2402IMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | ADS1245IDGST vs LTC2402IMS |
LTC2411CMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | ADS1245IDGST vs LTC2411CMS |
LTC2422IMS#TR | Linear Technology | Check for Price | LTC2422 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | ADS1245IDGST vs LTC2422IMS#TR |
Texas Instruments provides a layout guide and PCB design checklist in the ADS1245IDGST datasheet and application notes. It's essential to follow these guidelines to ensure optimal performance, minimize noise, and reduce electromagnetic interference (EMI).
The ADS1245IDGST has a built-in calibration mechanism, but you may need to fine-tune the gain and offset calibration for your specific application. TI provides an application note (SLAA454) that explains the calibration process and provides examples of how to optimize the calibration for different scenarios.
The ADS1245IDGST has a maximum sampling rate of 2000 samples per second (SPS) for a single channel, and 1000 SPS for multiple channels. However, the actual sampling rate may be limited by the system's clock frequency, filter settings, and other factors. Consult the datasheet and application notes for more information.
The ADS1245IDGST has high-impedance analog inputs, which can be sensitive to noise and interference. To minimize these effects, use a low-impedance signal source, add a buffer amplifier or op-amp, and ensure proper shielding and grounding of the PCB.
The ADS1245IDGST has a typical power consumption of 12.5 mW at 2.7 V and 1.5 mW at 1.8 V. To reduce power consumption, consider using the device's power-down mode, reducing the clock frequency, and optimizing the system's power management.