-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7156ACPZ-3.0-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP7156ACPZ-3.0-R7CT-ND
|
DigiKey | IC REG LINEAR 3V 1.2A 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1026 In Stock |
|
$4.3250 / $9.5800 | Buy Now |
DISTI #
584-ADP7156ACPZ3.0R7
|
Mouser Electronics | LDO Voltage Regulators 3.3/5Vin 1.2A Ultra Low Noise LDO, Fixed RoHS: Compliant | 1006 |
|
$4.3200 / $8.0300 | Buy Now |
DISTI #
V72:2272_14442521
|
Arrow Electronics | LDO Regulator Pos 3V 1.2A 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1633 Container: Cut Strips | Americas - 327 |
|
$0.8955 / $4.4503 | Buy Now |
|
Analog Devices Inc | 3.3/5Vin 1.2A Ultra Low Noise Min Qty: 1 Package Multiple: 1500 | 10706 |
|
$3.4600 / $9.5800 | Buy Now |
DISTI #
26623177
|
Verical | LDO Regulator Pos 3V 1.2A 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 10500 |
|
$4.2795 | Buy Now |
DISTI #
25807550
|
Verical | LDO Regulator Pos 3V 1.2A 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1633 | Americas - 327 |
|
$0.8955 / $0.9564 | Buy Now |
|
Rochester Electronics | ADP7156 - 1.2 A, Fixed Output, RF Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 407 |
|
$3.6400 / $4.5500 | Buy Now |
DISTI #
ADP7156ACPZ30R
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7156ACPZ-3.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7156ACPZ-3.0-R7
Analog Devices Inc
1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-17 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.1071% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 3.045 V | |
Output Voltage1-Min | 2.955 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP7156ACPZ-3.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7156ACPZ-3.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6504A2819R-G | Torex Semiconductor LTD | $0.1843 | Fixed Positive Standard Regulator, 2.8VCMOS, PDSO4, USPQ-4 | ADP7156ACPZ-3.0-R7 vs XC6504A2819R-G |
ADM7154ARDZ-3.0-R7 | Analog Devices Inc | $4.6467 | 600 mA, Ultralow Noise, High PSRR, RF Linear Regulator | ADP7156ACPZ-3.0-R7 vs ADM7154ARDZ-3.0-R7 |
MM3143AN | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 3VCMOS, PDSO5, SOT-25, 5 PIN | ADP7156ACPZ-3.0-R7 vs MM3143AN |
ADM7154ACPZ-3.0-R7 | Analog Devices Inc | Check for Price | 600 mA, Ultralow Noise, High PSRR, RF Linear Regulator | ADP7156ACPZ-3.0-R7 vs ADM7154ACPZ-3.0-R7 |
MM3142JN | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 2.8VCMOS, PDSO5, SOT-25, 5 PIN | ADP7156ACPZ-3.0-R7 vs MM3142JN |
MM3142GN | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 2.6VCMOS, PDSO5, SOT-25, 5 PIN | ADP7156ACPZ-3.0-R7 vs MM3142GN |
MM3143AR | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 3VCMOS, PDSO6, PLP-6 | ADP7156ACPZ-3.0-R7 vs MM3143AR |
ADM7154ACPZ-2.8-R7 | Analog Devices Inc | Check for Price | 600 mA, Ultralow Noise, High PSRR, RF Linear Regulator | ADP7156ACPZ-3.0-R7 vs ADM7154ACPZ-2.8-R7 |
XC6504A2619R-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 2.6VCMOS, PDSO4, USPQ-4 | ADP7156ACPZ-3.0-R7 vs XC6504A2619R-G |
XC6504A2719R-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 2.7VCMOS, PDSO4, USPQ-4 | ADP7156ACPZ-3.0-R7 vs XC6504A2719R-G |
A good PCB layout for the ADP7156 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device should be operated within its recommended operating conditions, and the output should not be overloaded.
The ADP7156 can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating.
Yes, the ADP7156 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is also suitable for industrial and medical applications that require high reliability.
To troubleshoot issues, start by verifying the input voltage, output voltage, and current. Check for proper component values, PCB layout, and thermal management. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for guidance, and contact Analog Devices' support team if needed.