Part Details for ADP3806JRU-REEL7 by Analog Devices Inc
Results Overview of ADP3806JRU-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3806JRU-REEL7 Information
ADP3806JRU-REEL7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3806JRU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BATTERY CHARGE CONTROLLER, CURRENT/VOLTAGE-MODE, 1000KHZ SWITCHING FREQ-MAX, PDSO24 | 612 |
|
$4.5000 / $9.0000 | Buy Now |
|
Rochester Electronics | High Frequency Switch Mode LI-ION Battery Charger RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 196 |
|
$1.4200 / $1.7700 | Buy Now |
Part Details for ADP3806JRU-REEL7
ADP3806JRU-REEL7 CAD Models
ADP3806JRU-REEL7 Part Data Attributes
|
ADP3806JRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3806JRU-REEL7
Analog Devices Inc
IC BATTERY CHARGE CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24, MO-153AD, TSSOP-24, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADP3806JRU-REEL7
This table gives cross-reference parts and alternative options found for ADP3806JRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3806JRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3806JRUZ-REEL | Analog Devices Inc | Check for Price | IC BATTERY CHARGE CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24, LEAD FREE, MO-153AD, TSSOP-24, Switching Regulator or Controller | ADP3806JRU-REEL7 vs ADP3806JRUZ-REEL |
ADP3806JRU | Analog Devices Inc | Check for Price | IC BATTERY CHARGE CONTROLLER, PDSO24, TSSOP-24, Switching Regulator or Controller | ADP3806JRU-REEL7 vs ADP3806JRU |