Part Details for ADP3367ARZ-REEL7 by Analog Devices Inc
Results Overview of ADP3367ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3367ARZ-REEL7 Information
ADP3367ARZ-REEL7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3367ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP3367ARZ-REEL7CT-ND
|
DigiKey | IC REG LIN POS ADJ 300MA 8-SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1494 In Stock |
|
$3.5125 / $8.2200 | Buy Now |
DISTI #
584-ADP3367ARZ-R7
|
Mouser Electronics | Linear Voltage Regulators LOW DROPOUT LINEAR VOLTAGE REGULATOR RoHS: Compliant | 990 |
|
$3.5100 / $7.7400 | Buy Now |
|
Analog Devices Inc | LOW DROPOUT LINEAR VOLTAGE REG Min Qty: 1 Package Multiple: 1000 | 7299 |
|
$3.5125 / $8.2200 | Buy Now |
DISTI #
26647876
|
Verical | LDO Regulator Pos 1.3V to 16V5V 0.2A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$3.4756 | Buy Now |
Part Details for ADP3367ARZ-REEL7
ADP3367ARZ-REEL7 CAD Models
ADP3367ARZ-REEL7 Part Data Attributes
|
ADP3367ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3367ARZ-REEL7
Analog Devices Inc
+5 V Fixed, Adjustable Low-Dropout Linear Voltage Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.625 V | |
Input Voltage Absolute-Max | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 0.8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for ADP3367ARZ-REEL7
This table gives cross-reference parts and alternative options found for ADP3367ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3367ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3367AR-REEL | Analog Devices Inc | Check for Price | +5 V Fixed, Adjustable Low-Dropout Linear Voltage Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 2500/Reel | ADP3367ARZ-REEL7 vs ADP3367AR-REEL |
ADP3367ARZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP3367ARZ-REEL7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device's output should be decoupled with a capacitor to prevent oscillations.
-
The ADP3367ARZ-REEL7 can operate in an ambient temperature range of -40°C to +125°C. However, the device's performance may degrade at higher temperatures, and the output voltage may drop.
-
Yes, the ADP3367ARZ-REEL7 is suitable for high-reliability applications. It is fabricated using a high-reliability process and has undergone rigorous testing to ensure its performance and reliability. However, it is essential to follow proper design and manufacturing guidelines to ensure the device's reliability.
-
To troubleshoot issues with the ADP3367ARZ-REEL7, start by checking the input voltage, output voltage, and current. Verify that the device is properly powered and that the input and output capacitors are of high quality. Check for any signs of overheating, and ensure that the device is properly decoupled. If the issue persists, consult the datasheet and application notes for further guidance.