Part Details for ADP1111ANZ-5 by Analog Devices Inc
Results Overview of ADP1111ANZ-5 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1111ANZ-5 Information
ADP1111ANZ-5 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1111ANZ-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1277
|
Newark | Dc/Dc Conv, Buck, Boost, 72Khz, 85Deg C, No. Of Outputs:1Outputs, Topology:Buck, Boost, Inverting, Input Voltage Min:2V, Input Voltage Max:30V, Max Output Current:1.5A, Ic Case/Package:Dip, No. Of Pins:8Pins, Efficiency:- Rohs Compliant: Yes |Analog Devices ADP1111ANZ-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$4.2100 / $7.8400 | Buy Now |
DISTI #
ADP1111ANZ-5-ND
|
DigiKey | IC REG BUCK BOOST 5V 400MA 8PDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
564 In Stock |
|
$4.2125 / $9.4000 | Buy Now |
DISTI #
584-ADP1111ANZ-5
|
Mouser Electronics | Switching Voltage Regulators MICROPOWER STEP-UP/DOWN SWITCHING REG. RoHS: Compliant | 167 |
|
$4.2100 / $7.8400 | Buy Now |
|
Analog Devices Inc | MICROPOWER STEP-UP/DOWN SWITCH Package Multiple: 50 | 4363 |
|
$3.3700 / $9.4000 | Buy Now |
DISTI #
26618199
|
Verical | Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 4200 |
|
$4.1682 | Buy Now |
|
Vyrian | Other Function Semiconductors | 51 |
|
RFQ |
Part Details for ADP1111ANZ-5
ADP1111ANZ-5 CAD Models
ADP1111ANZ-5 Part Data Attributes
|
ADP1111ANZ-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1111ANZ-5
Analog Devices Inc
Micropower, Step-Up/Step-Down SW Regulator; Adjustable and Fixed 3.3 V, 5 V, 12 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 88 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADP1111ANZ-5
This table gives cross-reference parts and alternative options found for ADP1111ANZ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1111ANZ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP1111AN-5 | Analog Devices Inc | Check for Price | IC 1.5 A SWITCHING REGULATOR, 88 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller | ADP1111ANZ-5 vs ADP1111AN-5 |
ADP1111ANZ-5 Frequently Asked Questions (FAQ)
-
The ADP1111ANZ-5 is a high-frequency device, and proper layout and placement are crucial. It is recommended to place the device close to the power source, use a solid ground plane, and keep the input and output traces short and separate to minimize noise and coupling.
-
The ADP1111ANZ-5 requires a proper bias voltage (VCC) to operate correctly. Improper biasing can lead to reduced performance, increased noise, and even device damage. Ensure the VCC pin is connected to a stable voltage source, and the voltage is within the recommended range (2.7V to 5.5V).
-
The ADP1111ANZ-5 can drive a maximum capacitive load of 100pF. Exceeding this limit can lead to reduced performance, increased ringing, and even oscillations. It is essential to consider the capacitive load when designing the circuit to ensure optimal performance.
-
The ADP1111ANZ-5 has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. If the input voltage exceeds the recommended range, the device will enter a high-impedance state to protect itself. However, repeated or prolonged exposure to overvoltage or undervoltage conditions can still cause damage or affect the device's reliability.
-
The ADP1111ANZ-5 has a maximum junction temperature (TJ) of 150°C. To ensure reliability, it is essential to implement a proper thermal management strategy, such as using a heat sink or thermal pad, to keep the device temperature below the maximum rating.