Part Details for ADP1073AR-3.3-REEL by Analog Devices Inc
Results Overview of ADP1073AR-3.3-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1073AR-3.3-REEL Information
ADP1073AR-3.3-REEL by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1073AR-3.3-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1224 |
|
RFQ |
Part Details for ADP1073AR-3.3-REEL
ADP1073AR-3.3-REEL CAD Models
ADP1073AR-3.3-REEL Part Data Attributes
|
ADP1073AR-3.3-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1073AR-3.3-REEL
Analog Devices Inc
1.5A SWITCHING REGULATOR, 24kHz SWITCHING FREQ-MAX, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 24 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP1073AR-3.3-REEL
This table gives cross-reference parts and alternative options found for ADP1073AR-3.3-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1073AR-3.3-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L5973AD | STMicroelectronics | $1.4845 | 2 A switch step down switching regulator | ADP1073AR-3.3-REEL vs L5973AD |
CS51412GDR8G | onsemi | Check for Price | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with External Bias, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | ADP1073AR-3.3-REEL vs CS51412GDR8G |
ADP1111AR-3.3-REEL | Analog Devices Inc | Check for Price | IC 1.5 A SWITCHING REGULATOR, 88 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | ADP1073AR-3.3-REEL vs ADP1111AR-3.3-REEL |
IRU3037ACSTR | International Rectifier | Check for Price | Switching Controller, Voltage-mode, 0.5A, 440kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | ADP1073AR-3.3-REEL vs IRU3037ACSTR |
ISL6520CBZ-T | Intersil Corporation | Check for Price | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; SOIC8; Temp Range: See Datasheet | ADP1073AR-3.3-REEL vs ISL6520CBZ-T |
CS51411EDR8 | Cherry Semiconductor Corporation | Check for Price | Switching Regulator, Current/voltage-mode, 4A, 296kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | ADP1073AR-3.3-REEL vs CS51411EDR8 |
SC1102CSTRT | Semtech Corporation | Check for Price | Switching Controller, Voltage-mode, 1A, 230kHz Switching Freq-Max, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | ADP1073AR-3.3-REEL vs SC1102CSTRT |
LT1376CS8-5#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | ADP1073AR-3.3-REEL vs LT1376CS8-5#TR |
BA9701F | ROHM Semiconductor | Check for Price | Switching Regulator, Voltage-mode, BIPolar, PDSO8, SOP-8 | ADP1073AR-3.3-REEL vs BA9701F |
CS51031EDR8 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | ADP1073AR-3.3-REEL vs CS51031EDR8 |