Part Details for ADM7160ACPZN3.3-R2 by Analog Devices Inc
Results Overview of ADM7160ACPZN3.3-R2 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM7160ACPZN3.3-R2 Information
ADM7160ACPZN3.3-R2 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM7160ACPZN3.3-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM7160ACPZN3.3-R2CT-ND
|
DigiKey | IC REG LIN 3.3V 200MA 6-LFCSP-UD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$0.9125 / $3.1000 | Buy Now |
DISTI #
584-DM7160ACPZN3.3R2
|
Mouser Electronics | LDO Voltage Regulators Ultra-Low Noise 200mA LDO RoHS: Compliant | 1247 |
|
$0.9120 / $3.1000 | Buy Now |
DISTI #
V36:1790_06220856
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Date Code: 2028 | Americas - 750 |
|
$0.8517 | Buy Now |
|
Analog Devices Inc | Ultra-Low Noise 200mA LDO Min Qty: 250 Package Multiple: 250 | 19800 |
|
$0.7300 / $3.1000 | Buy Now |
DISTI #
26634971
|
Verical | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 19500 |
|
$0.9029 | Buy Now |
|
Rochester Electronics | Ultralow Noise, 200 mA, Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 32139 |
|
$0.7688 / $1.2400 | Buy Now |
Part Details for ADM7160ACPZN3.3-R2
ADM7160ACPZN3.3-R2 CAD Models
ADM7160ACPZN3.3-R2 Part Data Attributes
|
ADM7160ACPZN3.3-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7160ACPZN3.3-R2
Analog Devices Inc
Ultralow Noise, 200 mA, Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.00297% | |
Load Regulation-Max | 0.0528% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 2 mm |
Alternate Parts for ADM7160ACPZN3.3-R2
This table gives cross-reference parts and alternative options found for ADM7160ACPZN3.3-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM7160ACPZN3.3-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP5990TM-3.6/NOPB | Texas Instruments | $0.3518 | 200-mA, low-IQ, high-accuracy low-dropout voltage regulator with enable 4-DSBGA -40 to 125 | ADM7160ACPZN3.3-R2 vs LP5990TM-3.6/NOPB |
ADM7160ACPZN3.3-R7 | Analog Devices Inc | $1.1121 | Ultralow Noise, 200 mA, Linear Regulator | ADM7160ACPZN3.3-R2 vs ADM7160ACPZN3.3-R7 |
LP5990TM-3.6/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.6 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PBGA4, 0.917 X 0.866 MM, 0.40 MM PITCH, LEAD FREE, MICRO, SMD-4, Fixed Positive Single Output LDO Regulator | ADM7160ACPZN3.3-R2 vs LP5990TM-3.6/NOPB |
S-1324D33-M5T1U | ABLIC Inc. | Check for Price | IC REG LINEAR 200mA | ADM7160ACPZN3.3-R2 vs S-1324D33-M5T1U |
LP5990TMX-3.6/NOPB | Texas Instruments | Check for Price | 200-mA, low-IQ, high-accuracy low-dropout voltage regulator with enable 4-DSBGA -40 to 125 | ADM7160ACPZN3.3-R2 vs LP5990TMX-3.6/NOPB |
MIC5368-3.3YMT | Microchip Technology Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO6 | ADM7160ACPZN3.3-R2 vs MIC5368-3.3YMT |
MIC5368-3.3YMT-TR | Microchip Technology Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO6 | ADM7160ACPZN3.3-R2 vs MIC5368-3.3YMT-TR |
ADM7160ACPZN3.3-R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM7160ACPZN3.3-R2 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output pins properly.
-
The ADM7160ACPZN3.3-R2 can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
-
The ADM7160ACPZN3.3-R2 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent overheating.
-
To troubleshoot issues with the ADM7160ACPZN3.3-R2, start by checking the input voltage, output voltage, and output current. Verify that the input and output capacitors are properly connected and of high quality. Also, check for any signs of overheating or physical damage to the device.