-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 mA, Ultra Low Noise/High PSRR LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM7150ACPZ-1.8-R2 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1264
|
Newark | Ldo, Fixed, 1.8V, 0.8A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:16V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Lfcsp Rohs Compliant: Yes |Analog Devices ADM7150ACPZ-1.8-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 122 |
|
$6.7800 / $10.1800 | Buy Now |
DISTI #
505-ADM7150ACPZ-1.8-R2CT-ND
|
DigiKey | IC REG LIN 1.8V 800MA 8-LFCSP-WD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6250 / $11.6600 | Buy Now |
DISTI #
584-ADM7150ACPZ1.8R2
|
Mouser Electronics | LDO Voltage Regulators 800mA ULN LDO 1.8Vo RoHS: Compliant | 41 |
|
$5.7800 / $12.0200 | Buy Now |
|
Analog Devices Inc | 800mA ULN LDO 1.8Vo Min Qty: 250 Package Multiple: 250 | 1250 |
|
$4.5000 / $11.6600 | Buy Now |
DISTI #
68781219
|
Verical | LDO Regulator Pos 1.8V 0.8A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 1250 |
|
$5.5659 | Buy Now |
|
Rochester Electronics | 800 mA, Ultra Low Noise/High PSRR LDO RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$4.7400 / $5.9200 | Buy Now |
DISTI #
ADM7150ACPZ18R2
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 250 | 0 |
|
$5.8900 / $6.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7150ACPZ-1.8-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7150ACPZ-1.8-R2
Analog Devices Inc
800 mA, Ultra Low Noise/High PSRR LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.014382% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
A good PCB layout for the ADM7150ACPZ-1.8-R2 should include a solid ground plane, separate analog and digital power planes, and a decoupling capacitor (e.g., 10uF) between the VIN and GND pins. Additionally, the input and output capacitors should be placed close to the device and connected to the power planes using short, wide traces.
To ensure stability, the ADM7150ACPZ-1.8-R2 requires a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input voltage should be well-regulated and free of noise, and the device should be operated within its recommended operating conditions.
The ADM7150ACPZ-1.8-R2 is rated for operation over the industrial temperature range of -40°C to +125°C. However, the device's performance and reliability may degrade at temperatures above 85°C, so it's recommended to operate it within a temperature range of -40°C to +85°C for optimal performance.
While the ADM7150ACPZ-1.8-R2 is a high-quality device, it is not specifically designed or qualified for high-reliability or automotive applications. For such applications, it's recommended to use devices that are specifically designed and qualified for those markets, such as the AEC-Q100 qualified ADM7150ACPZ-1.8-R2-A.
To troubleshoot issues with the ADM7150ACPZ-1.8-R2, start by verifying the input voltage, output load, and PCB layout. Check for any signs of overheating, and ensure that the device is operated within its recommended operating conditions. Use an oscilloscope to measure the output voltage and noise, and consult the datasheet and application notes for guidance on troubleshooting and optimization.