Part Details for ADM2485BRWZ-REEL by Analog Devices Inc
Results Overview of ADM2485BRWZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM2485BRWZ-REEL Information
ADM2485BRWZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM2485BRWZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1283 |
|
RFQ |
Part Details for ADM2485BRWZ-REEL
ADM2485BRWZ-REEL CAD Models
ADM2485BRWZ-REEL Part Data Attributes
|
ADM2485BRWZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2485BRWZ-REEL
Analog Devices Inc
IC LINE TRANSCEIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER & PROFIBUS COMPLIANT | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482E | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.1 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 55 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 55 ns | |
Width | 7.5 mm |
Alternate Parts for ADM2485BRWZ-REEL
This table gives cross-reference parts and alternative options found for ADM2485BRWZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2485BRWZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM2485BRWZ-REEL7 | Analog Devices Inc | $7.1744 | 2.5 kV Signal Isolated, High Speed (16 Mbps), Half Duplex RS-485 Transceiver w/ Transformer Driver | ADM2485BRWZ-REEL vs ADM2485BRWZ-REEL7 |
ADM2485BRWZ | Analog Devices Inc | $7.6299 | 2.5 kV Signal Isolated, High Speed (16 Mbps), Half Duplex RS-485 Transceiver w/ Transformer Driver | ADM2485BRWZ-REEL vs ADM2485BRWZ |
ADM2485BRWZ-RL | Analog Devices Inc | Check for Price | IC LINE TRANSCEIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Line Driver or Receiver | ADM2485BRWZ-REEL vs ADM2485BRWZ-RL |
ADM2485BRWZ-REEL-RL | Analog Devices Inc | Check for Price | IC LINE TRANSCEIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Line Driver or Receiver | ADM2485BRWZ-REEL vs ADM2485BRWZ-REEL-RL |
ADM2485BRWZ | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | ADM2485BRWZ-REEL vs ADM2485BRWZ |