Part Details for ADM232LAR by Analog Devices Inc
Results Overview of ADM232LAR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM232LAR Information
ADM232LAR by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM232LAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 480 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,SOP,16PIN,PLASTIC | 637 |
|
$1.8563 / $3.3750 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,SOP,16PIN,PLASTIC | 480 |
|
$1.8563 / $3.3750 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,SOP,16PIN,PLASTIC | 384 |
|
$1.3000 / $4.0000 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,SOP,16PIN,PLASTIC | 19 |
|
$2.3970 / $3.8352 | Buy Now |
|
Rochester Electronics | 5V Powered CMOS RS-232 Driver/Receiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3241 |
|
$1.2800 / $1.6000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC TX/RX DUAL RS-232 5VLP 16SOIC | 4000 |
|
$1.2876 / $1.9313 | Buy Now |
Part Details for ADM232LAR
ADM232LAR CAD Models
ADM232LAR Part Data Attributes
|
ADM232LAR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM232LAR
Analog Devices Inc
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADM232LAR
This table gives cross-reference parts and alternative options found for ADM232LAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM232LAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM231LAQ | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, CDIP14, CERAMIC, DIP-14 | ADM232LAR vs ADM231LAQ |
ADM232LJRZ-REEL7 | Analog Devices Inc | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | ADM232LAR vs ADM232LJRZ-REEL7 |
ADM231LJRZ | Analog Devices Inc | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | ADM232LAR vs ADM231LJRZ |
ADM231LJR | Analog Devices Inc | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | ADM232LAR vs ADM231LJR |
ADM231LJN | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDIP14, PLASTIC, MO-095AB, DIP-14 | ADM232LAR vs ADM231LJN |
ADM232LAR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ADM232LAR is -40°C to +85°C.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, use a high-quality cable, and maintain a stable power supply. Also, follow the recommended layout and grounding practices.
-
Yes, the ADM232LAR can be used in a multi-point application, but it's essential to ensure that the total capacitance of the bus does not exceed 2500 pF to maintain signal integrity.
-
The maximum cable length supported by the ADM232LAR depends on the baud rate and cable characteristics. As a general guideline, a cable length of up to 100 meters is recommended for baud rates up to 115.2 kbps.
-
To minimize EMI, use shielded cables, keep the transmitter and receiver close to each other, and ensure proper grounding and shielding of the circuit.