Part Details for ADM206ARSZ-REEL by Analog Devices Inc
Results Overview of ADM206ARSZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM206ARSZ-REEL Information
ADM206ARSZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for ADM206ARSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM206ARSZ-REELTR-ND
|
DigiKey | IC TRANSCEIVER FULL 4/3 24SSOP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3125 | Buy Now |
DISTI #
584-ADM206ARSZ-R
|
Mouser Electronics | RS-232 Interface IC O.1UF LINE DRIVER - I.C. RoHS: Compliant | 0 |
|
$5.3100 | Order Now |
|
Analog Devices Inc | O.1UF LINE DRIVER - I.C. Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$4.2500 / $11.7700 | Buy Now |
|
Bristol Electronics | 347 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 323 |
|
RFQ |
Part Details for ADM206ARSZ-REEL
ADM206ARSZ-REEL CAD Models
ADM206ARSZ-REEL Part Data Attributes
|
ADM206ARSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM206ARSZ-REEL
Analog Devices Inc
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers, 3 Receivers, a Shutdown Pin and an Enable Pin
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-150AG, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RS-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 5000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 5000 ns | |
Width | 5.3 mm |
Alternate Parts for ADM206ARSZ-REEL
This table gives cross-reference parts and alternative options found for ADM206ARSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM206ARSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM206EARZ | Analog Devices Inc | $5.4315 | EMI/EMC Compliant, 615 kV ESD Protected, RS-232 Line Driver/Receiver in a 24-Pin SO Package | ADM206ARSZ-REEL vs ADM206EARZ |
MC1489D | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 1 Rcvr, BIPolar, PDSO14 | ADM206ARSZ-REEL vs MC1489D |
HIN237ACP | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, PDIP24 | ADM206ARSZ-REEL vs HIN237ACP |
HIN208EIA | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, | ADM206ARSZ-REEL vs HIN208EIA |
SN75189AD-00 | Texas Instruments | Check for Price | LINE RECEIVER, PDSO14 | ADM206ARSZ-REEL vs SN75189AD-00 |
SN75154N-10 | Texas Instruments | Check for Price | LINE RECEIVER, PDIP16 | ADM206ARSZ-REEL vs SN75154N-10 |
ST207ECPR | STMicroelectronics | Check for Price | 15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE | ADM206ARSZ-REEL vs ST207ECPR |
SP207HCP | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | ADM206ARSZ-REEL vs SP207HCP |
HIN238ACP | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, PDIP24 | ADM206ARSZ-REEL vs HIN238ACP |
HIN207ECB | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ADM206ARSZ-REEL vs HIN207ECB |