-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI Interface, Octal SPST Switches, 13.5 Ω RON, ±20 V/+36 V, Mux
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADGS5414BCPZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4679
|
Newark | Analog Switch, 8-Channel, Spst-No, Lfcsp, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 9V To ± 22V, 9V To 40V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:24Pins, No. Of Channels:8Channels Rohs Compliant: Yes |Analog Devices ADGS5414BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$9.6800 / $14.9000 | Buy Now |
DISTI #
505-ADGS5414BCPZ-ND
|
DigiKey | IC SWITCH SPST-NO X 8 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
45 In Stock |
|
$8.5500 / $15.9900 | Buy Now |
DISTI #
584-ADGS5414BCPZ
|
Mouser Electronics | Analog Switch ICs SPI Interface, Octal SPST Switches, 13.5 ? RON, 20 V/+36 V, Mux RoHS: Compliant | 1367 |
|
$9.6800 / $14.9000 | Buy Now |
|
Analog Devices Inc | SPI Latchup Proof 8xSPST Package Multiple: 1 | 9 |
|
$6.0800 / $15.9900 | Buy Now |
DISTI #
26641511
|
Verical | Analog Switch Octal SPST 24-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 365 |
|
$8.4601 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$9.7500 | Buy Now |
|
Quest Components | 4 |
|
$9.7500 / $13.0000 | Buy Now | |
DISTI #
ADGS5414BCPZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 73 | 0 |
|
$8.9500 / $9.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADGS5414BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADGS5414BCPZ
Analog Devices Inc
SPI Interface, Octal SPST Switches, 13.5 Ω RON, ±20 V/+36 V, Mux
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 15 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 195 ns | |
Switch-on Time-Max | 515 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
A good PCB layout for the ADGS5414BCPZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliability and accuracy in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow. Additionally, consider using a thermocouple or temperature sensor to monitor the device temperature and adjust the system design accordingly.
When selecting external components for the ADGS5414BCPZ, consider the component's tolerance, temperature coefficient, and power rating. For resistors, choose low-tolerance, high-precision resistors with a low temperature coefficient. For capacitors, select low-ESR, high-reliability capacitors with a suitable voltage rating.
To troubleshoot common issues with the ADGS5414BCPZ, start by verifying the input voltage, output voltage, and current levels. Check for proper PCB layout, component selection, and soldering quality. Use an oscilloscope to analyze the output voltage and current waveforms, and consult the datasheet and application notes for guidance on troubleshooting specific issues.
The ADGS5414BCPZ's power-on reset (POR) and brown-out reset (BOR) features ensure that the device resets properly during power-up and power-down sequences. System designers should consider these features when designing the power-up and power-down sequences, and ensure that the system can tolerate the reset periods.