Part Details for ADG774BRQZ-REEL by Rochester Electronics LLC
Results Overview of ADG774BRQZ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG774BRQZ-REEL Information
ADG774BRQZ-REEL by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ADG774BRQZ-REEL
ADG774BRQZ-REEL CAD Models
ADG774BRQZ-REEL Part Data Attributes
|
ADG774BRQZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG774BRQZ-REEL
Rochester Electronics LLC
QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, MO-137AB, QSOP-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATE AT 5V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 9 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11 ns | |
Switch-on Time-Max | 21 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9116 mm |
Alternate Parts for ADG774BRQZ-REEL
This table gives cross-reference parts and alternative options found for ADG774BRQZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG774BRQZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG774BRQZ | Analog Devices Inc | $4.6764 | 2.2 Ω, Wide Bandwidth, Low Voltage Quad SPDT Switch | ADG774BRQZ-REEL vs ADG774BRQZ |
ADG774BRQ-REEL7 | Analog Devices Inc | Check for Price | 2.2 Ω, Wide Bandwidth, Low Voltage Quad SPDT Switch | ADG774BRQZ-REEL vs ADG774BRQ-REEL7 |
ADG774BRQ | Rochester Electronics LLC | Check for Price | QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 | ADG774BRQZ-REEL vs ADG774BRQ |
ADG774BRQ | Analog Devices Inc | Check for Price | IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16, Multiplexer or Switch | ADG774BRQZ-REEL vs ADG774BRQ |
ADG774BRQ-500RL7 | Analog Devices Inc | Check for Price | 2.2 Ω, Wide Bandwidth, Low Voltage Quad SPDT Switch | ADG774BRQZ-REEL vs ADG774BRQ-500RL7 |
ADG774BRQ-REEL | Analog Devices Inc | Check for Price | IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16, Multiplexer or Switch | ADG774BRQZ-REEL vs ADG774BRQ-REEL |
ADG774BRQZ | Rochester Electronics LLC | Check for Price | QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, MO-137AB, QSOP-16 | ADG774BRQZ-REEL vs ADG774BRQZ |
ADG774BRQZ-REEL | Analog Devices Inc | Check for Price | 2.2 Ω, Wide Bandwidth, Low Voltage Quad SPDT Switch | ADG774BRQZ-REEL vs ADG774BRQZ-REEL |