-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG212AKNZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4777
|
Newark | Analogue Sw, 4Ch, Spst-Nc, Dip-16, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:± 15V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:115Ohm, Interfaces:- Rohs Compliant: Yes |Analog Devices ADG212AKNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7400 / $6.0900 | Buy Now |
DISTI #
ADG212AKNZ-ND
|
DigiKey | IC SWITCH SPST-NOX4 115OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2591 In Stock |
|
$3.6000 / $8.3700 | Buy Now |
DISTI #
584-ADG212AKNZ
|
Mouser Electronics | Analog Switch ICs CMOS QUAD SPST SWITCH IC RoHS: Compliant | 135 |
|
$3.9200 / $6.8000 | Buy Now |
DISTI #
A01:0375_00114882
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2318 | Asia - 200 |
|
$3.3550 | Buy Now |
|
Analog Devices Inc | CMOS QUAD SPST SWITCH IC Package Multiple: 25 | 7294 |
|
$2.6000 / $8.3700 | Buy Now |
DISTI #
25631254
|
Verical | Analog Switch Quad SPST 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 6750 |
|
$3.5622 | Buy Now |
DISTI #
83141346
|
Verical | Analog Switch Quad SPST 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 25 | Americas - 200 |
|
$3.3550 | Buy Now |
DISTI #
ADG212AKNZ
|
TME | IC: analog switch, SPST-NC, Ch: 4, parallel, DIP16, 31÷30VDC, tube Min Qty: 1 | 0 |
|
$3.3000 / $4.6200 | RFQ |
DISTI #
ADG212AKNZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 150 | 0 |
|
$3.7600 / $3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG212AKNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG212AKNZ
Analog Devices Inc
Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.055 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 600 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADG212AKNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG212AKNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG452BRUZ-REEL7 | Analog Devices Inc | $4.8171 | LC2MOS 5Ω RON SPST Switch | ADG212AKNZ vs ADG452BRUZ-REEL7 |
DG200ACJ | Temic Semiconductors | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDIP14, | ADG212AKNZ vs DG200ACJ |
DG441DJ+ | Analog Devices Inc | Check for Price | Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | ADG212AKNZ vs DG441DJ+ |
MAX303ESE | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SOP-16 | ADG212AKNZ vs MAX303ESE |
DG442DY+ | Analog Devices Inc | Check for Price | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | ADG212AKNZ vs DG442DY+ |
ADG509FBNZ | Analog Devices Inc | Check for Price | IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-16, Multiplexer or Switch | ADG212AKNZ vs ADG509FBNZ |
ADG412BRU | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16, Multiplexer or Switch | ADG212AKNZ vs ADG412BRU |
MAX334EPE | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | ADG212AKNZ vs MAX334EPE |
MAX352CSE+ | Analog Devices Inc | Check for Price | Precision, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | ADG212AKNZ vs MAX352CSE+ |
MAX4591CSE | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | ADG212AKNZ vs MAX4591CSE |
The recommended power-up sequence is to apply VDD before applying VSS. This ensures that the internal circuitry is properly biased and prevents any potential latch-up conditions.
To ensure that the switches are properly turned off during power-down, it is recommended to tie the EN pin to VSS or a logic low signal. This ensures that the switches are turned off and do not conduct during power-down.
The maximum voltage that can be applied to the analog inputs of the ADG212AKNZ is VDD + 0.3V. Exceeding this voltage may cause damage to the device.
To minimize the on-resistance of the ADG212AKNZ switches, it is recommended to operate the device at the highest possible supply voltage (VDD) and to keep the analog input voltage as close to VDD as possible.
To minimize signal degradation and ensure proper operation, it is recommended to follow a star-ground layout and to keep the analog signal traces as short and direct as possible. Additionally, it is recommended to use a solid ground plane and to avoid running digital signals near the analog signal traces.