Part Details for ADC0848CCVX/NOPB by National Semiconductor Corporation
Results Overview of ADC0848CCVX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC0848CCVX/NOPB Information
ADC0848CCVX/NOPB by National Semiconductor Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC0848CCVX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC0848CCVX/NOPB-ND
|
DigiKey | ADC0848 8-BIT MICROPROCESSOR COM Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2100 In Stock |
|
$5.4100 | Buy Now |
DISTI #
87486205
|
Verical | 8-Channel Single ADC SAR 25ksps 8-bit Parallel 28-Pin PLCC T/R Min Qty: 58 Package Multiple: 1 Date Code: 1101 | Americas - 2100 |
|
$5.2000 / $6.5000 | Buy Now |
DISTI #
87486074
|
Verical | 8-Channel Single ADC SAR 25ksps 8-bit Parallel 28-Pin PLCC T/R Min Qty: 58 Package Multiple: 1 Date Code: 1301 | Americas - 722 |
|
$5.2000 / $6.5000 | Buy Now |
|
Rochester Electronics | 8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2822 |
|
$4.1600 / $5.2000 | Buy Now |
Part Details for ADC0848CCVX/NOPB
ADC0848CCVX/NOPB CAD Models
ADC0848CCVX/NOPB Part Data Attributes
|
ADC0848CCVX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0848CCVX/NOPB
National Semiconductor Corporation
IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 60 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 2A | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.033 MHz | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |
Alternate Parts for ADC0848CCVX/NOPB
This table gives cross-reference parts and alternative options found for ADC0848CCVX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0848CCVX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC0848CCVX/NOPB | Texas Instruments | $4.4017 | 8-Bit, 8-channel, microprocessor compatible A/D converter with multiplexer option 28-PLCC -40 to 85 | ADC0848CCVX/NOPB vs ADC0848CCVX/NOPB |
ADC0848CCVX/NOPB Frequently Asked Questions (FAQ)
-
The recommended input voltage range for the ADC0848 is 0 to VREF, where VREF is the reference voltage, which can be up to 5V.
-
To ensure accurate conversions, it is recommended to use a low-noise, low-impedance signal source, and to decouple the power supply and reference voltage pins with capacitors. Additionally, the analog input should be properly filtered and buffered to prevent aliasing and noise.
-
The maximum sampling rate of the ADC0848 is 200 kHz, but this can be affected by the clock frequency, conversion mode, and other factors. It is recommended to consult the datasheet and application notes for specific guidance.
-
Yes, the ADC0848 can be used with a microcontroller that has a 3.3V supply, but the reference voltage (VREF) should be set to 3.3V or lower to ensure proper operation. Additionally, the digital output voltage levels may need to be adjusted to match the microcontroller's input voltage levels.
-
The ADC0848's POR and BOR features can be handled by adding external circuitry to ensure a clean power-up sequence and to prevent unwanted resets. It is recommended to consult the datasheet and application notes for specific guidance on implementing these features.