-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit, 20/40/65 MSPS, 3 V ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9238BSTZRL-65 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9238BSTZRL-65-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64LQFP Min Qty: 8 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
7985 In Stock |
|
$38.9700 | Buy Now |
DISTI #
AD9238BSTZRL-65TR-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64LQFP Min Qty: 8 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$35.6875 | Buy Now |
DISTI #
584-AD9238BSTZR-65
|
Mouser Electronics | Analog to Digital Converters - ADC DUAL 12 BIT 65 MSPS ADC RoHS: Compliant | 0 |
|
$35.6800 | Order Now |
|
Analog Devices Inc | DUAL 12 BIT 65 MSPS ADC Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$26.5100 / $53.9700 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 12-Bit, 2 Channel, Parallel, Word Access, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 7985 |
|
$30.0600 / $37.5700 | Buy Now |
DISTI #
AD9238BSTZRL-65
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$37.3300 | Buy Now |
|
Vyrian | Converters | 7888 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9238BSTZRL-65
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9238BSTZRL-65
Analog Devices Inc
Dual 12-Bit, 20/40/65 MSPS, 3 V ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026-BBD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0427% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9238BSTZRL-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9238BSTZRL-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9238BST-20PCB | Analog Devices Inc | Check for Price | IC 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64, MS-026-BBD, LQFP-64, Analog to Digital Converter | AD9238BSTZRL-65 vs AD9238BST-20PCB |
AD9238BST-40 | Analog Devices Inc | Check for Price | IC 2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64, LEAD FREE, MS-026-BBD, LQFP-64, Analog to Digital Converter | AD9238BSTZRL-65 vs AD9238BST-40 |
The recommended PCB layout for the AD9238BSTZRL-65 can be found in the AD9238 Evaluation Board documentation, which provides a detailed layout guide and Gerber files for reference. Additionally, Analog Devices provides a PCB layout checklist in the AD9238 datasheet, which highlights key considerations for signal integrity, power supply decoupling, and thermal management.
To optimize the performance of the AD9238BSTZRL-65, it's essential to carefully consider the analog input signal chain, including the signal source, amplification, filtering, and impedance matching. Additionally, ensure proper power supply decoupling, thermal management, and clock signal quality. Analog Devices provides application notes and technical support to help optimize the AD9238BSTZRL-65 for specific use cases.
The AD9238BSTZRL-65 can operate with clock frequencies up to 1.2 GHz, but the maximum clock frequency may be limited by the specific application and PCB layout. It's essential to ensure that the clock signal meets the required jitter and phase noise specifications to maintain optimal performance.
The AD9238BSTZRL-65 provides a 12-bit parallel digital output, which can be interfaced with a variety of digital signal processing systems, including FPGAs, ASICs, and microcontrollers. The digital output data can be processed using Analog Devices' software development tools, such as the AD9238 Evaluation Board software, or using custom-developed software and firmware.
The power consumption of the AD9238BSTZRL-65 depends on the specific operating conditions, including the clock frequency, analog input signal amplitude, and power supply voltage. To reduce power consumption, consider using a lower clock frequency, reducing the analog input signal amplitude, and optimizing the power supply voltage. Additionally, Analog Devices provides power-saving features, such as a standby mode, to help minimize power consumption.