Part Details for AD8504ARUZ-REEL by Analog Devices Inc
Results Overview of AD8504ARUZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8504ARUZ-REEL Information
AD8504ARUZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8504ARUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8504ARUZ-REELCT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8875 / $5.3500 | Buy Now |
DISTI #
584-AD8504ARUZ-R
|
Mouser Electronics | Precision Amplifiers Quad 1uA/ch CMOS opamp RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
|
Analog Devices Inc | Quad 1µA/ch CMOS opamp Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.1800 / $5.3500 | Buy Now |
DISTI #
35211252
|
Verical | Op Amp Quad Micropower Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$1.8677 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 5500uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 6164 |
|
$1.5900 / $1.9900 | Buy Now |
Part Details for AD8504ARUZ-REEL
AD8504ARUZ-REEL CAD Models
AD8504ARUZ-REEL Part Data Attributes
|
AD8504ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8504ARUZ-REEL
Analog Devices Inc
1 µA Micropower CMOS Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.004 V/us | |
Supply Current-Max | 0.008 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 7 | |
Voltage Gain-Min | 1780 | |
Width | 4.4 mm |
Alternate Parts for AD8504ARUZ-REEL
This table gives cross-reference parts and alternative options found for AD8504ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8504ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8504ARUZ-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5500 uV OFFSET-MAX, 0.007 MHz BAND WIDTH, PDSO14, LEAD FREE, MO-153AB-1, TSSOP-14 | AD8504ARUZ-REEL vs AD8504ARUZ-REEL |
AD8504ARUZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8504ARUZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, the input and output pins should be routed away from each other to minimize capacitive coupling.
-
The AD8504ARUZ-REEL is specified to operate from -40°C to 125°C. To ensure operation within this range, the device should be mounted on a PCB with a suitable thermal design, and the ambient temperature should be monitored to prevent overheating. Additionally, the device should be powered up and down slowly to prevent thermal shock.
-
The recommended power-up sequence for the AD8504ARUZ-REEL is to power up the VDD pin first, followed by the VSS pin. This ensures that the internal biasing circuitry is properly initialized. The power-up sequence should be slow, with a rise time of at least 1 ms to prevent latch-up or other damage to the device.
-
The AD8504ARUZ-REEL has built-in ESD protection, but additional protection measures can be taken to prevent damage from electrostatic discharge. These include using ESD-safe handling and storage procedures, using an ESD mat or wrist strap when handling the device, and incorporating ESD protection devices such as TVS diodes or ESD arrays on the PCB.
-
The recommended input impedance for the AD8504ARUZ-REEL is 1 kΩ or higher. This ensures that the input signal is not attenuated and that the device can accurately sense the input voltage. A higher input impedance can also help to reduce noise and improve the overall signal-to-noise ratio.