-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Instrumentation Amplifier with Signal Processing Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8295ACPZ-WP by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9672
|
Newark | Instrumentation Amp, 1.2Mhz, Lfcsp-Vq, No. Of Channels:1Channels, Input Offset Voltage:120Μv, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:± 2.3V To ± 18V, Ic Case/Package:Lfcsp-Vq, No. Of Pins:16Pins, Cmrr:140Db Rohs Compliant: Yes |Analog Devices AD8295ACPZ-WP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$4.8000 / $8.5300 | Buy Now |
DISTI #
AD8295ACPZ-WP-ND
|
DigiKey | IC INST AMP 3 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
291 In Stock |
|
$4.6250 / $10.0700 | Buy Now |
DISTI #
584-AD8295ACPZ-WP
|
Mouser Electronics | Instrumentation Amplifiers Dual Precision InAmp RoHS: Compliant | 1226 |
|
$4.6200 / $8.5300 | Buy Now |
|
Analog Devices Inc | Dual Precision InAmp Min Qty: 1 Package Multiple: 64 | 4347 |
|
$3.4000 / $10.0700 | Buy Now |
DISTI #
26925219
|
Verical | INST Amp Single ±18V 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 128 Package Multiple: 128 | Americas - 4224 |
|
$4.5764 | Buy Now |
|
Quest Components | 11 |
|
$8.5580 / $12.8370 | Buy Now | |
|
Rochester Electronics | Precision Instrumentation Amplifier with Signal Processing Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 1898 |
|
$3.9000 / $4.8700 | Buy Now |
|
LCSC | 500pA 1MHz 120uV 1.2MHz Triple-Bus LFCSP-16-VQ(4x4) Instrumentation Amplifiers ROHS | 10 |
|
$8.3930 / $8.8519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8295ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8295ACPZ-WP
Analog Devices Inc
Precision Instrumentation Amplifier with Signal Processing Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-263VBBC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bandwidth (3dB)-Nom | 1.2 MHz | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD8295ACPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8295ACPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8295BCPZ-RL | Analog Devices Inc | Check for Price | Precision Instrumentation Amplifier with Signal Processing Amplifiers | AD8295ACPZ-WP vs AD8295BCPZ-RL |
A good PCB layout for the AD8295ACPZ-WP involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
The gain resistors (Rg and Rf) should be chosen based on the desired gain and bandwidth requirements. A higher gain requires smaller resistors, while a lower gain requires larger resistors. The datasheet provides a gain resistor calculator to help with the selection.
The maximum power dissipation of the AD8295ACPZ-WP is 1.4W. This should be considered when designing the thermal management of the PCB, especially in high-temperature or high-power applications.
Yes, the AD8295ACPZ-WP can be used in a single-supply configuration, but the input common-mode voltage range is limited to VCC - 1.5V to VCC - 0.5V. The output voltage swing will also be reduced in single-supply operation.
The AD8295ACPZ-WP has a high bandwidth and can be susceptible to noise and interference. Adding input filters, such as RC filters or ferrite beads, can help reduce noise and improve the signal-to-noise ratio.