Part Details for AD8206WHRZ by Analog Devices Inc
Results Overview of AD8206WHRZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8206WHRZ Information
AD8206WHRZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8206WHRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8206WHRZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
43 In Stock |
|
$3.6250 / $8.4100 | Buy Now |
DISTI #
584-AD8206WHRZ
|
Mouser Electronics | Differential Amplifiers Single Supply Hgh Cmn Mode Diff Amp RoHS: Compliant | 98 |
|
$3.7600 / $6.8400 | Buy Now |
|
Analog Devices Inc | Single Supply Hgh Cmn Mode Dif Package Multiple: 98 | 2263 |
|
$2.9000 / $8.4100 | Buy Now |
DISTI #
26616795
|
Verical | SP Amp DIFF AMP Single 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 2254 |
|
$3.5869 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4500uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 7985 |
|
$3.0600 / $3.8200 | Buy Now |
Part Details for AD8206WHRZ
AD8206WHRZ CAD Models
AD8206WHRZ Part Data Attributes
|
AD8206WHRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8206WHRZ
Analog Devices Inc
Single-Supply 42V System Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8206WHRZ
This table gives cross-reference parts and alternative options found for AD8206WHRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8206WHRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6643MMX/NOPB | Texas Instruments | $0.8094 | Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85 | AD8206WHRZ vs LMH6643MMX/NOPB |
LMH6643MM/NOPB | Texas Instruments | $0.8094 | Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85 | AD8206WHRZ vs LMH6643MM/NOPB |
LMH6643QMM/NOPB | Texas Instruments | $0.9554 | 130MHz 75mA Rail to Rail Output Amplifier 8-VSSOP -40 to 85 | AD8206WHRZ vs LMH6643QMM/NOPB |
LMH6643QMMX/NOPB | Texas Instruments | $0.9554 | 130MHz 75mA Rail to Rail Output Amplifier 8-VSSOP -40 to 85 | AD8206WHRZ vs LMH6643QMMX/NOPB |
ADA4851-2YRMZ | Analog Devices Inc | $1.5597 | Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual) | AD8206WHRZ vs ADA4851-2YRMZ |
ADA4851-2YRMZ-RL7 | Analog Devices Inc | $1.5985 | Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual) | AD8206WHRZ vs ADA4851-2YRMZ-RL7 |
INA240A1QDRQ1 | Texas Instruments | $1.8740 | AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-SOIC -40 to 125 | AD8206WHRZ vs INA240A1QDRQ1 |
INA240A1EDRQ1 | Texas Instruments | $2.1259 | AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-SOIC -40 to 150 | AD8206WHRZ vs INA240A1EDRQ1 |
LMH6643MM/NOPB | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | AD8206WHRZ vs LMH6643MM/NOPB |
AD8206WHRZ-RL | Analog Devices Inc | Check for Price | Single-Supply 42V System Difference Amplifier | AD8206WHRZ vs AD8206WHRZ-RL |
AD8206WHRZ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the AD8206WHRZ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is driving. Additionally, it is recommended to use a 4-layer PCB with a dedicated analog ground plane and to avoid running digital signals near the analog signals.
-
To optimize the performance of the AD8206WHRZ in a noisy environment, it is recommended to use shielding, filtering, and decoupling techniques. This includes using a shielded enclosure, adding filters to the input and output signals, and decoupling the power supply lines with capacitors. Additionally, it is recommended to use a low-noise power supply and to keep the device away from sources of electromagnetic interference (EMI).
-
The maximum operating temperature range for the AD8206WHRZ is -40°C to +125°C. However, the device is only specified for operation from -40°C to +85°C, and the performance may degrade at temperatures above 85°C.
-
Yes, the AD8206WHRZ is a radiation-hardened device that is suitable for use in high-reliability or aerospace applications. It has been tested to meet the requirements of various standards, including MIL-STD-883 and ESCC 9000, and is available in a ceramic package that is suitable for use in harsh environments.
-
Common issues with the AD8206WHRZ include oscillation, instability, and incorrect output voltage. To troubleshoot these issues, it is recommended to check the power supply voltage, input and output signal integrity, and the device's operating temperature. Additionally, it is recommended to consult the device's datasheet and application notes, and to contact Analog Devices' technical support team if necessary.