Part Details for AD7669JP by Analog Devices Inc
Results Overview of AD7669JP by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7669JP Information
AD7669JP by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7669JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Quest Components | IC,DATA ACQ CODEC,1-CHANNEL,BICMOS,LDCC,28PIN,PLASTIC | 2818 |
|
$18.3000 / $23.7900 | Buy Now |
|
Rochester Electronics | LC2MOS Complete, 8-Bit Analog I/O System RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5158 |
|
$20.6600 / $25.8300 | Buy Now |
Part Details for AD7669JP
AD7669JP CAD Models
AD7669JP Part Data Attributes
|
AD7669JP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7669JP
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PQCC28, PLASTIC, LCC-28, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 12.446 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 12.446 mm |
Alternate Parts for AD7669JP
This table gives cross-reference parts and alternative options found for AD7669JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7669JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7669JPZ | Analog Devices Inc | Check for Price | LC2MOS Complete, 8-Bit Analog I/0 Dual DAC Output | AD7669JP vs AD7669JPZ |
AD7669JRZ | Analog Devices Inc | Check for Price | LC2MOS Complete, 8-Bit Analog I/0 Dual DAC Output | AD7669JP vs AD7669JRZ |
AD7669ARZ | Analog Devices Inc | Check for Price | LC2MOS Complete, 8-Bit Analog I/0 Dual DAC Output | AD7669JP vs AD7669ARZ |
AD7669JR-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SOIC-24, Analog IC:Other | AD7669JP vs AD7669JR-REEL |
AD7669JR | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SOIC-24, Analog IC:Other | AD7669JP vs AD7669JR |
AD7669JNZ | Analog Devices Inc | Check for Price | LC2MOS Complete, 8-Bit Analog I/0 Dual DAC Output | AD7669JP vs AD7669JNZ |
AD7669AR | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO28, SOIC-28 | AD7669JP vs AD7669AR |