-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7248ABNZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7248ABNZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-AD7248ABNZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT DACPORT, (8+4) IC RoHS: Compliant | 35 |
|
$36.1600 / $49.3100 | Buy Now |
|
Analog Devices Inc | 12-BIT DACPORT, (8+4) IC Package Multiple: 18 | 1049 |
|
$27.9300 / $49.3300 | Buy Now |
DISTI #
26633770
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 1044 |
|
$35.7947 | Buy Now |
DISTI #
AD7248ABNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 18 | 0 |
|
$37.8400 / $42.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7248ABNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7248ABNZ
Analog Devices Inc
AD7248ABNZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7248ABNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7248ABNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7248JN+ | Analog Devices Inc | $15.2395 | Complete, 12-Bit, Voltage-Output Multiplying DAC, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | AD7248ABNZ vs MX7248JN+ |
MAX507AENG-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | AD7248ABNZ vs MAX507AENG-T |
AD7248SQ/883B | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP20, 0.300 INCH, SKINNY, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | AD7248ABNZ vs AD7248SQ/883B |
MAX508BEWP+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, 0.300 INCH, SOIC-20 | AD7248ABNZ vs MAX508BEWP+T |
AD7248JP-REEL | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PQCC20 | AD7248ABNZ vs AD7248JP-REEL |
MAX508AEWP+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, 0.300 INCH, SOIC-20 | AD7248ABNZ vs MAX508AEWP+T |
AD7248ATQ | Analog Devices Inc | Check for Price | AD7248ATQ | AD7248ABNZ vs AD7248ATQ |
MAX507ACWG-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | AD7248ABNZ vs MAX507ACWG-T |
MX7248SQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERMAC, DIP-20 | AD7248ABNZ vs MX7248SQ |
AD7245ASE | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC28, CERAMIC, LCC-28, Digital to Analog Converter | AD7248ABNZ vs AD7245ASE |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other. Additionally, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the AVCC pin. Refer to the AD7248 evaluation board layout as a reference.
The AD7248ABNZ is a versatile device that can be configured for various applications. For a 4-20mA current loop, set the RSET pin to 250 ohms, and configure the device for a 0-20mA output range. Use the internal voltage reference (VREF) and set the gain to 1.5. Consult the datasheet and application notes for specific configuration details.
The AD7248ABNZ is rated for operation from -40°C to +125°C. Temperature affects the device's performance, particularly the voltage reference and amplifier gain. Ensure proper thermal management and consider the temperature coefficient when designing your application.
Common issues can be caused by incorrect configuration, poor layout, or component selection. Check the device's configuration, ensure proper power supply decoupling, and verify the input and output connections. Use an oscilloscope to monitor the output voltage and check for noise or oscillations. Consult the datasheet and application notes for troubleshooting guidelines.
The AD7248ABNZ is a high-reliability device, but it's essential to consult the datasheet and Analog Devices' documentation for specific certifications, such as automotive (AEC-Q100) or industrial (IEC 60601-1) compliance. Ensure that your application meets the required safety and reliability standards.